Part Details for IPSLU-GP010-D by Cynergy3 Components
Results Overview of IPSLU-GP010-D by Cynergy3 Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPSLU-GP010-D Information
IPSLU-GP010-D by Cynergy3 Components is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for IPSLU-GP010-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9876
|
Newark | Pressure Transducer, 10Psi, 1/4" Npt, Operating Pressure Max:10Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:32Vdc, Port Style:1/4" Npt, Supply Current:6Ma, Product Range:Ipslu Series Rohs Compliant: Yes |Sensata/cynergy3 IPSLU-GP010-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for IPSLU-GP010-D
IPSLU-GP010-D CAD Models
IPSLU-GP010-D Part Data Attributes
IPSLU-GP010-D Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for IPSLU-GP010-D is -40°C to 125°C.
-
Yes, IPSLU-GP010-D is compatible with lead-free soldering processes and meets the requirements of RoHS and WEEE directives.
-
The typical response time of IPSLU-GP010-D is 10-20 ms, but it can vary depending on the specific application and operating conditions.
-
Yes, IPSLU-GP010-D is designed to withstand high-vibration environments and can operate reliably in applications with vibration levels up to 10G.
-
IPSLU-GP010-D has a moisture sensitivity level (MSL) of 3, which means it can withstand humid or wet environments, but it's recommended to follow proper handling and storage procedures to prevent moisture damage.