Part Details for IPSLU-G0250-5 by Sensata Technologies
Results Overview of IPSLU-G0250-5 by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPSLU-G0250-5 Information
IPSLU-G0250-5 by Sensata Technologies is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078993-G02-50ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Through Mount Pin-in-Paste - Double row - 50 Positions - 2mm (0.079inch) - Vertical | |
10078995-G02-50BLF | Amphenol Communications Solutions | MINITEK SHROUDED HEADER-EJECT LATCH | |
10078995-G02-50ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Surface Mount - Double row - 50 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for IPSLU-G0250-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-IPSLU-G0250-5
|
Mouser Electronics | Industrial Pressure Sensors Low Range Pressure Trans. 0-250mbarG 4-20mA DIN plug 1/4"NPT RoHS: Compliant | 0 |
|
$237.0100 / $276.4700 | Order Now |