Part Details for IPS1-105-01-S-D-VS-K-TR by Samtec Inc
Results Overview of IPS1-105-01-S-D-VS-K-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPS1-105-01-S-D-VS-K-TR Information
IPS1-105-01-S-D-VS-K-TR by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for IPS1-105-01-S-D-VS-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P0351
|
Newark | Ips1-105-01-S-D-Vs-K-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec IPS1-105-01-S-D-VS-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2500 / $2.4800 | Buy Now |
DISTI #
3937-IPS1-105-01-S-D-VS-K-TR-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
181 In Stock |
|
$20.7800 | Buy Now |
DISTI #
IPS1-105-01-S-D-VS-K-TR-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0500 | Buy Now |
DISTI #
IPS1-105-01-S-D-VS-K-TR
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 10 POS 2.54mm Solder ST SMD 10 Terminal 1 Port T/R - Tape and Reel (Alt: IPS1-105-01-S-D-VS-K-TR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.7500 / $2.2491 | Buy Now |
DISTI #
200-IPS110501SDVSKTR
|
Mouser Electronics | Power to the Board .100" Mini Mate(R) Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$1.2400 / $2.8600 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$1.2700 / $3.3300 | Buy Now |
DISTI #
5cd8fc06cd7c1c4c384f9113
|
Samtec | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.2400 / $2.8600 | Buy Now |
DISTI #
000000000002194514
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Socket Strip Min Qty: 1 | 0 |
|
$1.9600 / $2.8600 | Buy Now |
DISTI #
IPS1-105-01-S-D-VS-K-TR
|
Avnet Abacus | Conn Isolated Power Socket Strip SKT 10 POS 254mm Solder ST SMD 10 Terminal 1 Port TR (Alt: IPS1-105-01-S-D-VS-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 150 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$1.2700 / $3.3300 | Buy Now |
Part Details for IPS1-105-01-S-D-VS-K-TR
IPS1-105-01-S-D-VS-K-TR CAD Models
IPS1-105-01-S-D-VS-K-TR Part Data Attributes
|
IPS1-105-01-S-D-VS-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-105-01-S-D-VS-K-TR
Samtec Inc
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.195 inch | |
Body Depth | 0.385 inch | |
Body Length | 0.515 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.9 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |