-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Female, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPS1-105-01-L-D-VS by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T4998
|
Newark | Socket, 2.54Mm, Smt, 10 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Product Range:Ips1 Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec IPS1-105-01-L-D-VS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 / $3.1100 | Buy Now |
DISTI #
SAM15003-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1586 In Stock |
|
$1.4280 / $3.6200 | Buy Now |
DISTI #
IPS1-105-01-L-D-VS
|
Avnet Americas | PCB Receptacle, Power Terminal, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount - Rail/Tube (Alt: IPS1-105-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$1.8912 / $2.4794 | Buy Now |
DISTI #
200-IPS110501LDVS
|
Mouser Electronics | Power to the Board .100" Mini Mate(R) Isolated Power Connector Socket Strip RoHS: Compliant | 108 |
|
$1.2300 / $3.2300 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$1.0900 / $2.4200 | Buy Now |
DISTI #
5cd8fb92cd7c1c4c384f173e
|
Samtec | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$0.8300 / $2.5300 | Buy Now |
DISTI #
000000000003207076
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Socket Strip Min Qty: 1 | 0 |
|
$1.4000 / $2.5300 | Buy Now |
DISTI #
IPS1-105-01-L-D-VS
|
Avnet Abacus | PCB Receptacle Power Terminal BoardtoBoard 254 mm 2 Rows 10 Contacts Surface Mount (Alt: IPS1-105-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 2.54mm 2.54mm Double Row Tin 10P -55+125 Phosphor Bronze Vertical welding 8.51mm Square Hole SMDP2.54mm Female Headers ROHS | 10 |
|
$2.7995 / $4.6389 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$1.0900 / $2.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPS1-105-01-L-D-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-105-01-L-D-VS
Samtec Inc
Rectangular Power Connector, 10 Contact(s), Female, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MINI MATE; TIGER BUY, SHROUDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.9 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .7228 N |
This table gives cross-reference parts and alternative options found for IPS1-105-01-L-D-VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS1-105-01-L-D-VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
44914-1001 | Molex | $2.4904 | Rectangular Power Connector, 10 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | IPS1-105-01-L-D-VS vs 44914-1001 |
The recommended mating sequence for the IPS1-105-01-L-D-VS connector is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
Yes, the IPS1-105-01-L-D-VS connector is designed to withstand high-vibration environments. It has a ruggedized design and a secure locking mechanism to ensure reliable connections even in harsh conditions.
The IPS1-105-01-L-D-VS connector has an operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including industrial, automotive, and aerospace.
Yes, the IPS1-105-01-L-D-VS connector is designed to be compatible with automated assembly processes, including pick-and-place machines and robotic assembly systems.
The typical lead time for delivery of the IPS1-105-01-L-D-VS connector varies depending on the quantity and availability. However, Samtec Inc typically offers a lead time of 2-4 weeks for standard orders.