Part Details for IPS021 by International Rectifier
Results Overview of IPS021 by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPS021 Information
IPS021 by International Rectifier is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IPS021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Automotive Intelligent Low Side Power Switch (IPS) RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$1.3100 / $1.6400 | Buy Now |
|
ComSIT USA | FULLY PROTECTED POWER MOSFET SWITCH Buffer/Inverter Based Peripheral Driver, 4A, PSFM3 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for IPS021
IPS021 CAD Models
IPS021 Part Data Attributes
|
IPS021
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IPS021
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver, 4A, MOS, PSFM3, TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
IPS021 Frequently Asked Questions (FAQ)
-
The IPS021 can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
The IPS021 requires a bias voltage of 12V to 15V on the VCC pin, and the input voltage (VIN) should be within the recommended range of 10V to 20V.
-
A good PCB layout for IPS021 should include a solid ground plane, keep the input and output traces short and separate, and use thermal vias to dissipate heat. Refer to the application note AN-1145 for more details.
-
Yes, IPS021 is qualified to AEC-Q101 and is suitable for high-reliability and automotive applications. However, it's essential to follow the recommended operating conditions and design guidelines to ensure reliability and performance.
-
Use a voltage regulator or a TVS diode to protect the IPS021 from overvoltage conditions. For overcurrent protection, use a fuse or a current-limiting resistor in series with the input voltage. Additionally, consider using a PTC thermistor for thermal protection.