Part Details for IPS021 by Infineon Technologies AG
Results Overview of IPS021 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPS021 Information
IPS021 by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for IPS021
IPS021 CAD Models
IPS021 Part Data Attributes
|
IPS021
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPS021
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4A, PSFM3, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Turn-off Time | 3.5 µs | |
Turn-on Time | 1 µs |
Alternate Parts for IPS021
This table gives cross-reference parts and alternative options found for IPS021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPS021 | International Rectifier | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 4A, MOS, PSFM3, TO-220AB, 3 PIN | IPS021 vs IPS021 |
IPS021 Frequently Asked Questions (FAQ)
-
The IPS021 can operate in a temperature range of -40°C to 125°C, making it suitable for automotive and industrial applications.
-
IPS021 has an integrated overcurrent protection feature that limits the output current to prevent damage to the device and the load in case of an overload or short-circuit condition.
-
The typical quiescent current of IPS021 is around 2.5mA, which is relatively low and helps to minimize power consumption in standby mode.
-
Yes, IPS021 is designed to operate with input voltages up to 40V, making it suitable for high-voltage applications such as automotive and industrial power supplies.
-
IPS021 has built-in EMI filters and is designed to meet the requirements of CISPR 25 and FCC Part 15, ensuring that it can operate reliably in noisy electromagnetic environments.