Part Details for IPS-G4003-5 by Cynergy3 Components
Results Overview of IPS-G4003-5 by Cynergy3 Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPS-G4003-5 Information
IPS-G4003-5 by Cynergy3 Components is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for IPS-G4003-5
IPS-G4003-5 CAD Models
IPS-G4003-5 Part Data Attributes
|
IPS-G4003-5
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
IPS-G4003-5
Cynergy3 Components
Peizoresistive Sensor, Gage, 0Psi Min, 5801.51Psi Max, 0.25%, 4-20mA, STAINLESS STEEL PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Body Height | 92.8 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Pressure Range-Max | 5801.51 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CABLE |