Part Details for IPR3SAD6L0Y by APEM Inc
Results Overview of IPR3SAD6L0Y by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPR3SAD6L0Y Information
IPR3SAD6L0Y by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for IPR3SAD6L0Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0577
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IPR3SAD6L0Y RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9400 / $60.6400 | Buy Now |
DISTI #
IPR3SAD6L0Y-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 48V Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.1520 | Buy Now |
DISTI #
642-IPR3SAD6L0Y
|
Mouser Electronics | Pushbutton Switches SPST 0.5A 48VAC LED YELL 2VDC RoHS: Compliant | 0 |
|
$26.9400 / $28.1200 | Order Now |
DISTI #
74999634
|
RS | PUSHBUTTON SWITCH FD DBLE ICON Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4300 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive RoHS: Compliant | 0 |
|
$25.6600 / $36.4400 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive RoHS: Compliant | 0 |
|
$25.6600 / $36.4400 | Buy Now |