Part Details for IPR3SAD6L0S100 by APEM Inc
Results Overview of IPR3SAD6L0S100 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPR3SAD6L0S100 Information
IPR3SAD6L0S100 by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for IPR3SAD6L0S100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7652
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IPR3SAD6L0S100 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6400 / $72.9600 | Buy Now |
DISTI #
642-IPR3SAD6L0S100
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 0 |
|
$41.8600 / $50.2900 | Order Now |
DISTI #
74999633
|
RS | PUSHBUTTON SWITCH FD DBLE ICON Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2100 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive RoHS: Compliant |
28 In Stock |
|
$27.9300 / $59.6400 | Buy Now |
DISTI #
51543449
|
Verical | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive Min Qty: 1 Package Multiple: 1 Date Code: 1807 | Americas - 27 |
|
$42.0761 / $74.8306 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive RoHS: Compliant |
28 In Stock |
|
$27.9300 / $59.6400 | Buy Now |
Part Details for IPR3SAD6L0S100
IPR3SAD6L0S100 CAD Models
IPR3SAD6L0S100 Part Data Attributes
|
IPR3SAD6L0S100
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IPR3SAD6L0S100
APEM Inc
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | RED | |
Actuator Length | 0.078 inch | |
Actuator Material | POLYAMIDE66 | |
Actuator Travel | 1.7 mm | |
Actuator Type | ROUND CURVED TYPE | |
Body Height | 13.2 mm | |
Body Length or Diameter | 12 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.196 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.5A@48VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 48 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 70000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Illumination | RED LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | CORROSION PROOF; EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.24 inch | |
Termination Type | SOLDER |
IPR3SAD6L0S100 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the IPR3SAD6L0S100 is -40°C to 125°C, as specified by APEM Inc.
-
To ensure reliability in high-vibration environments, APEM Inc recommends following proper mounting and installation procedures, and using additional mechanical support or vibration dampening measures if necessary.
-
The IPR3SAD6L0S100 is designed to meet the requirements of safety-critical applications, but it's essential to consult with APEM Inc and conduct thorough testing and validation to ensure compliance with specific safety standards and regulations.
-
The typical lead time for delivery of the IPR3SAD6L0S100 varies depending on the quantity, region, and availability. It's recommended to contact APEM Inc or an authorized distributor for the most up-to-date lead time information.
-
Yes, APEM Inc recommends storing the IPR3SAD6L0S100 in a dry, clean environment, away from direct sunlight and moisture. Handling should be done with electrostatic discharge (ESD) precautions to prevent damage.