Part Details for IPR1SAD2101 by APEM Inc
Results Overview of IPR1SAD2101 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPR1SAD2101 Information
IPR1SAD2101 by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for IPR1SAD2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7568
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IPR1SAD2101 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2500 / $63.4300 | Buy Now |
DISTI #
2266-IPR1SAD2101-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 4A 12V Min Qty: 3 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$28.3900 / $28.9200 | Buy Now |
DISTI #
IPR1SAD2101-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 4A 12V Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3856 | Buy Now |
DISTI #
642-IPR1SAD2101
|
Mouser Electronics | Pushbutton Switches SPST OFF-ON 2A 125VAC RoHS: Compliant | 0 |
|
$30.3800 | Order Now |
DISTI #
70428734
|
RS | Push Button Switch, IP67, Panel Mount, Off-On Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1500 / $30.6800 | RFQ |
Part Details for IPR1SAD2101
IPR1SAD2101 CAD Models
IPR1SAD2101 Part Data Attributes
|
IPR1SAD2101
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IPR1SAD2101
APEM Inc
Pushbutton Switch, SPST, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Samacsys Manufacturer | Apem | |
Actuator Type | ROUND/FLAT TYPE | |
Body Height | 24.2 mm | |
Body Length or Diameter | 12 mm | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
IPR1SAD2101 Frequently Asked Questions (FAQ)
-
APEM recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common mode choke or a ferrite bead to filter out high-frequency noise.
-
APEM recommends using a soldering iron with a temperature of 250°C to 260°C, and to avoid applying excessive force or pressure during soldering. It's also recommended to use a solder with a melting point above 180°C to prevent thermal damage.
-
The IPR1SAD2101 can operate in a temperature range of -40°C to 125°C, but the maximum operating temperature range for optimal performance is -20°C to 85°C.
-
APEM recommends checking the input voltage, output load, and PCB layout for any issues. Additionally, it's recommended to use an oscilloscope to measure the output voltage and current, and to check for any signs of overheating, such as excessive temperature rise or burning smells.
-
Yes, the IPR1SAD2101 is designed to meet the requirements of high-reliability and safety-critical applications, such as aerospace, defense, and medical devices. However, it's recommended to consult with APEM's application engineers to ensure the device meets the specific requirements of the application.