-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 80A I(D), 30V, 0.007ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPP80P03P4L04AKSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPP80P03P4L04AKSA1
|
Avnet Americas | Trans MOSFET P-CH 30V 80A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: IPP80P03P4L04AKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Quest Components | 12 |
|
$1.8375 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPP80P03P4L04AKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP80P03P4L04AKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 80A I(D), 30V, 0.007ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 410 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPP80P03P4L04AKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP80P03P4L04AKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPI80P03P4L04AKSA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 30V, 0.007ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | IPP80P03P4L04AKSA1 vs IPI80P03P4L04AKSA1 |
The IPP80P03P4L04AKSA1 can operate from -40°C to 150°C, making it suitable for high-reliability applications.
The device has a thermal pad on the bottom, which should be connected to a heat sink or a thermal interface material to ensure proper heat dissipation.
A 2-layer or 4-layer PCB is recommended, with a solid ground plane and a separate power plane for the device. The layout should also minimize parasitic inductance and ensure good thermal conductivity.
Yes, the IPP80P03P4L04AKSA1 is designed for high-voltage applications up to 80V, making it suitable for industrial and automotive applications.
The device has built-in overvoltage and overcurrent protection, but additional external protection circuits may be necessary depending on the application. A fuse or a current limiter can be used to protect the device from overcurrent, and a voltage regulator can be used to protect against overvoltage.