Part Details for IPP80N06S3-07 by Infineon Technologies AG
Results Overview of IPP80N06S3-07 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPP80N06S3-07 Information
IPP80N06S3-07 by Infineon Technologies AG is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for IPP80N06S3-07
IPP80N06S3-07 CAD Models
IPP80N06S3-07 Part Data Attributes
|
IPP80N06S3-07
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP80N06S3-07
Infineon Technologies AG
Small Signal Field-Effect Transistor, 80A I(D), 55V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |
Alternate Parts for IPP80N06S3-07
This table gives cross-reference parts and alternative options found for IPP80N06S3-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP80N06S3-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPI80N06S307AKSA1 | Infineon Technologies AG | Check for Price | Small Signal Field-Effect Transistor, 80A I(D), 55V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | IPP80N06S3-07 vs IPI80N06S307AKSA1 |