Part Details for IPP65R420CFDXKSA2 by Infineon Technologies AG
Results Overview of IPP65R420CFDXKSA2 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPP65R420CFDXKSA2 Information
IPP65R420CFDXKSA2 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IPP65R420CFDXKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPP65R420CFDXKSA2-ND
|
DigiKey | MOSFET N-CH 650V 8.7A TO220-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
488 In Stock |
|
$0.7146 / $2.4300 | Buy Now |
DISTI #
IPP65R420CFDXKSA2
|
Avnet Americas | Trans MOSFET N-CH 650V 8.7A 3-Pin TO-220 Tube - Rail/Tube (Alt: IPP65R420CFDXKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7947 | Buy Now |
DISTI #
726-IPP65R420CFDXKSA
|
Mouser Electronics | MOSFETs LOW POWER_LEGACY RoHS: Compliant | 0 |
|
$0.7140 / $2.3900 | Order Now |
DISTI #
86114158
|
Verical | Trans MOSFET N-CH 650V 8.7A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 310 Package Multiple: 1 Date Code: 1901 | Americas - 1000 |
|
$0.7523 / $1.2133 | Buy Now |
|
Rochester Electronics | IPP65R420CFD - 650V CoolMOS CFD2 Power Transistor RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.6018 / $0.9706 | Buy Now |
DISTI #
SP001987358
|
EBV Elektronik | Trans MOSFET NCH 650V 87A 3Pin TO220 Tube (Alt: SP001987358) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPP65R420CFDXKSA2
IPP65R420CFDXKSA2 CAD Models
IPP65R420CFDXKSA2 Part Data Attributes
|
IPP65R420CFDXKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP65R420CFDXKSA2
Infineon Technologies AG
Power Field-Effect Transistor, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Avalanche Energy Rating (Eas) | 227 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 8.7 A | |
Drain-source On Resistance-Max | 0.42 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83.3 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPP65R420CFDXKSA2
This table gives cross-reference parts and alternative options found for IPP65R420CFDXKSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP65R420CFDXKSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPP65R420CFDXKSA1 | Infineon Technologies AG | $0.7410 | Power Field-Effect Transistor, 8.7A I(D), 650V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | IPP65R420CFDXKSA2 vs IPP65R420CFDXKSA1 |
IPP65R420CFD | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 8.7A I(D), 650V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | IPP65R420CFDXKSA2 vs IPP65R420CFD |