Part Details for IPP65R420CFDXKSA1 by Infineon Technologies AG
Results Overview of IPP65R420CFDXKSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPP65R420CFDXKSA1 Information
IPP65R420CFDXKSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IPP65R420CFDXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88109318
|
Verical | Trans MOSFET N-CH 650V 8.7A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 223 Package Multiple: 1 Date Code: 2301 | Americas - 10000 |
|
$1.0435 / $1.6875 | Buy Now |
DISTI #
85990452
|
Verical | Trans MOSFET N-CH 650V 8.7A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant Min Qty: 223 Package Multiple: 1 Date Code: 1601 | Americas - 333 |
|
$1.0435 / $1.6875 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.4593 / $3.1552 | Buy Now | |
|
Rochester Electronics | IPP65R420 - 650V and 700V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 10333 |
|
$0.8348 / $1.3500 | Buy Now |
DISTI #
IPP65R420CFDXKSA1
|
TME | Transistor: N-MOSFET, unipolar, 650V, 8.7A, 83.3W, PG-TO220-3 Min Qty: 1 | 0 |
|
$0.9800 / $1.4300 | RFQ |
Part Details for IPP65R420CFDXKSA1
IPP65R420CFDXKSA1 CAD Models
IPP65R420CFDXKSA1 Part Data Attributes
|
IPP65R420CFDXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP65R420CFDXKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 8.7A I(D), 650V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 227 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 8.7 A | |
Drain-source On Resistance-Max | 0.42 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83.3 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPP65R420CFDXKSA1
This table gives cross-reference parts and alternative options found for IPP65R420CFDXKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPP65R420CFDXKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPP65R420CFDXKSA2 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, TO-220, 3 PIN | IPP65R420CFDXKSA1 vs IPP65R420CFDXKSA2 |
IPP65R420CFD | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 8.7A I(D), 650V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | IPP65R420CFDXKSA1 vs IPP65R420CFD |
IPP65R420CFDXKSA1 Frequently Asked Questions (FAQ)
-
The IPP65R420CFDXKSA1 has an operating temperature range of -40°C to 150°C, making it suitable for high-reliability applications.
-
The device has a thermal pad on the bottom that should be connected to a heat sink or a thermal interface material to ensure proper heat dissipation. Additionally, the PCB design should allow for good airflow and thermal conduction.
-
The recommended gate drive voltage for the IPP65R420CFDXKSA1 is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
The device has built-in protection features such as overvoltage protection (OVP) and overcurrent protection (OCP), but additional external protection circuits may be necessary depending on the application. It's recommended to use a voltage regulator and current sense resistors to monitor and limit the voltage and current.
-
The IPP65R420CFDXKSA1 has a maximum switching frequency of 100 kHz, making it suitable for high-frequency switching applications such as DC-DC converters and motor control.