Part Details for IPP033N03LF2SAKSA1 by Infineon Technologies AG
Results Overview of IPP033N03LF2SAKSA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPP033N03LF2SAKSA1 Information
IPP033N03LF2SAKSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IPP033N03LF2SAKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM5371
|
Newark | Mosfet, N-Ch, 30V, 78A, To-220 Rohs Compliant: Yes |Infineon IPP033N03LF2SAKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2929 |
|
$0.6600 / $1.1900 | Buy Now |
DISTI #
448-IPP033N03LF2SAKSA1-ND
|
DigiKey | MOSFET N-CH 30V 80A TO220-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
987 In Stock |
|
$0.4382 / $1.1000 | Buy Now |
DISTI #
IPP033N03LF2SAKSA1
|
Avnet Americas | - Rail/Tube (Alt: IPP033N03LF2SAKSA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 1000 |
|
$0.6870 | Buy Now |
DISTI #
726-IPP033N03LF2SAKS
|
Mouser Electronics | MOSFETs TRENCH <= 40V RoHS: Compliant | 3953 |
|
$0.4410 / $0.9700 | Buy Now |
DISTI #
E02:0323_25235370
|
Arrow Electronics | Power MOSFET Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks Date Code: 2443 | Europe - 1000 |
|
$0.7886 | Buy Now |
DISTI #
V99:2348_29227967
|
Arrow Electronics | Power MOSFET Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2443 | Americas - 1000 |
|
$0.7010 | Buy Now |
DISTI #
85920591
|
Verical | Power MOSFET Min Qty: 15 Package Multiple: 1 Date Code: 2443 | Americas - 1000 |
|
$0.7010 | Buy Now |
DISTI #
86320043
|
Verical | Power MOSFET Min Qty: 1000 Package Multiple: 1000 Date Code: 2443 | Americas - 1000 |
|
$0.6737 | Buy Now |
|
Future Electronics | StrongIRFET 2 power MOSFET 30 V in TO-220 package Min Qty: 1000 Package Multiple: 1000 |
2000 null |
|
$0.3950 / $0.4100 | Buy Now |
DISTI #
LVMOS1212
|
Rutronik | N-CH 30V 78A 2.8mOhm TO220-3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4256 / $0.5517 | Buy Now |