Part Details for IPP032N06N3G by Infineon Technologies AG
Results Overview of IPP032N06N3G by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPP032N06N3G Information
IPP032N06N3G by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IPP032N06N3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.8188 / $2.9100 | Buy Now |
|
Quest Components | 120 A, 60 V, 0.0032 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 40 |
|
$1.4550 / $3.8800 | Buy Now |
Part Details for IPP032N06N3G
IPP032N06N3G CAD Models
IPP032N06N3G Part Data Attributes
|
IPP032N06N3G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPP032N06N3G
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 60V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 235 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 188 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
IPP032N06N3G Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the IPP032N06N3G is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. As a general guideline, Infineon recommends limiting the device's operating conditions to V_DS ≤ 30V, I_D ≤ 32A, and T_J ≤ 150°C to ensure reliable operation.
-
To calculate the thermal resistance of the IPP032N06N3G in a specific application, you need to consider the device's junction-to-case thermal resistance (R_th_JC), case-to-ambient thermal resistance (R_th_CA), and the thermal interface material's thermal resistance (R_th_TIM). You can use the following equation: R_th_JA = R_th_JC + R_th_CA + R_th_TIM. The datasheet provides the R_th_JC value, and you can estimate the other values based on your application's thermal design.
-
The recommended gate drive voltage for the IPP032N06N3G is typically between 4.5V and 10V, with a maximum gate-source voltage (V_GS) of ±20V. However, the optimal gate drive voltage may vary depending on the specific application and switching frequency. It's recommended to consult the datasheet and application notes for more information.
-
To ensure the IPP032N06N3G's reliability in high-temperature applications, it's essential to follow proper thermal design and management practices. This includes selecting a suitable heat sink, ensuring good thermal interface material (TIM) contact, and monitoring the device's junction temperature (T_J). Additionally, consider using a thermistor or temperature sensor to monitor the device's temperature and implement over-temperature protection (OTP) if necessary.
-
The IPP032N06N3G has an integrated electrostatic discharge (ESD) protection diode, which provides a certain level of protection against ESD events. However, it's still recommended to follow proper ESD handling and protection practices during device handling, assembly, and testing. This includes using ESD-safe equipment, wrist straps, and mats, as well as implementing ESD protection circuits in the application design.