Part Details for IPM1-02-D by Samtec Inc
Results Overview of IPM1-02-D by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPM1-02-D Information
IPM1-02-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for IPM1-02-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ7104
|
Newark | Connector Rohs Compliant: Yes |Samtec IPM1-02-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.8080 / $1.7700 | Buy Now |
DISTI #
SAM9616-ND
|
DigiKey | CONN HSG 4POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
42 In Stock |
|
$0.8520 / $1.5100 | Buy Now |
DISTI #
IPM1-02-D
|
Avnet Americas | Connector Housing, Plug, 4 Ways, 2.54 mm, Samtec T1M74-L/T1M74-R Series Pin Crimp Contacts - Bulk (Alt: IPM1-02-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 300 Factory Stock |
|
RFQ | |
DISTI #
200-IPM1-02-D
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Discrete Wire Terminal Housing RoHS: Compliant | 1024 |
|
$1.0600 / $1.7900 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Terminal Housing RoHS: Compliant |
825 In Stock 300 Factory Stock |
|
$0.9660 / $2.6500 | Buy Now |
DISTI #
68491867
|
Verical | Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount White RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2244 | Americas - 750 |
|
$1.3910 / $3.4450 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 20 |
|
$1.3984 / $1.7480 | Buy Now |
DISTI #
IPM1-02-D
|
IBS Electronics | IPM1-02-D by SAMTEC is a 2-position, dual row, 2.54mm pitch, board-to-board socket connector, through-hole, with gold-plated contacts for reliable signal integrity. Min Qty: 25 Package Multiple: 1 | 774 |
|
$1.2558 / $3.4450 | Buy Now |
DISTI #
000000000003591731
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Terminal Housing Min Qty: 1 | 300 |
|
$0.6900 / $1.7900 | Buy Now |
|
Master Electronics | .100" Mini Mate® Discrete Wire Terminal Housing RoHS: Compliant |
825 In Stock 300 Factory Stock |
|
$0.9660 / $2.6500 | Buy Now |
Part Details for IPM1-02-D
IPM1-02-D CAD Models
IPM1-02-D Part Data Attributes
|
IPM1-02-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPM1-02-D
Samtec Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.35 inch | |
Body Depth | 0.69 inch | |
Body Length | 0.27 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
IPM1-02-D Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the IPM1-02-D is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the IPM1-02-D is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications with high vibration, shock, and temperature fluctuations.
-
The maximum operating temperature of the IPM1-02-D is 125°C (257°F).
-
Yes, the IPM1-02-D is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The IPM1-02-D is not designed for use in humid or wet environments. It is recommended to use a conformal coating or other environmental protection methods to ensure reliability in such environments.