-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPL1-108-01-L-D-RE1-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH0952
|
Newark | Ipl1-108-01-L-D-Re1-K/ Tube Rohs Compliant: Yes |Samtec IPL1-108-01-L-D-RE1-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $5.3000 | Buy Now |
DISTI #
3937-IPL1-108-01-L-D-RE1-K-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
181 In Stock |
|
$19.1500 | Buy Now |
DISTI #
IPL1-108-01-L-D-RE1-K-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5100 | Buy Now |
DISTI #
IPL1-108-01-L-D-RE1-K
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, IPL1 - Rail/Tube (Alt: IPL1-108-01-L-D-RE1-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$2.7264 / $3.4398 | Buy Now |
DISTI #
200-IPL110801LDRE1K
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate(R) Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$1.9900 / $3.5100 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.6900 / $3.3800 | Buy Now |
DISTI #
5cd8fb95cd7c1c4c384f19d2
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Tube | 0 |
|
$1.3800 / $3.5100 | Buy Now |
DISTI #
000000000005474558
|
Sager | Headers & Wire Housings .100 Mini Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$1.9900 / $3.5100 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$1.6900 / $3.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-108-01-L-D-RE1-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-108-01-L-D-RE1-K
Samtec Inc
Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for IPL1-108-01-L-D-RE1-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-108-01-L-D-RE1-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPL1-108-01-L-S-RE1-K | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Natural Insulator | IPL1-108-01-L-D-RE1-K vs IPL1-108-01-L-S-RE1-K |
The recommended mating sequence for IPL1-108-01-L-D-RE1-K is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
Yes, the IPL1-108-01-L-D-RE1-K is designed to withstand high-vibration environments. Samtec's RE1-K series is tested to meet the requirements of IEC 61373 Cat. 2, which includes vibration testing.
The maximum operating temperature for IPL1-108-01-L-D-RE1-K is 125°C (257°F). However, it's recommended to derate the current carrying capacity at higher temperatures to ensure reliable operation.
Yes, the IPL1-108-01-L-D-RE1-K is compatible with lead-free soldering processes. Samtec's connectors are designed to meet the requirements of RoHS and WEEE directives.
The typical contact resistance for IPL1-108-01-L-D-RE1-K is 10 milliohms or less. However, this value may vary depending on the specific application and environmental conditions.