-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPL1-103-02-L-D-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM9623
|
Newark | Conn, Header, 6Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Minimate Ipl1 Series Rohs Compliant: Yes |Samtec IPL1-103-02-L-D-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 110 |
|
$1.7500 / $1.9600 | Buy Now |
DISTI #
85AJ2981
|
Newark | Conn, Header, 6Pos, 2Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Minimate Ipl1 Series Rohs Compliant: Yes |Samtec IPL1-103-02-L-D-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3600 / $2.1100 | Buy Now |
DISTI #
SAM14049CT-ND
|
DigiKey | CONN HEADER SMD 6POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1250 In Stock |
|
$1.1744 / $2.1800 | Buy Now |
DISTI #
IPL1-103-02-L-D-K-TR
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Straight - Tape and Reel (Alt: IPL1-103-02-L-D-K-TR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$1.1309 / $1.4171 | Buy Now |
DISTI #
200-IPL110302LDKTR
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate(R) Isolated Power Terminal Header RoHS: Compliant | 1168 |
|
$1.1700 / $2.1800 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Terminal Strip, Cable Mate RoHS: Compliant |
11973 In Stock |
|
$1.8000 / $3.3990 | Buy Now |
DISTI #
82771186
|
Verical | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Top Entry SMD Mini Mate® T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 11970 |
|
$1.1600 / $2.6800 | Buy Now |
DISTI #
85037845
|
Verical | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Top Entry SMD Mini Mate® T/R RoHS: Compliant Min Qty: 124 Package Multiple: 124 | Americas - 124 |
|
$1.1000 / $1.9500 | Buy Now |
DISTI #
IPL110302LDKTR
|
TTI | Headers & Wire Housings RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$1.0500 / $1.4200 | Buy Now |
DISTI #
5cd8fb6ccd7c1c4c384eeef8
|
Samtec | .100" Mini Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 124 |
|
$1.1000 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPL1-103-02-L-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPL1-103-02-L-D-K-TR
Samtec Inc
Board Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZATION KEY, RATED CURRENT(POWER):4.8A | |
Body Breadth | 0.31 inch | |
Body Depth | 0.345 inch | |
Body Length | 0.36 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for IPL1-103-02-L-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPL1-103-02-L-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPL1-103-02-F-D-K-TR | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator | IPL1-103-02-L-D-K-TR vs IPL1-103-02-F-D-K-TR |
The recommended torque for the screws on the IPL1-103-02-L-D-K-TR connector is 0.5-1.5 Nm (4-12 in-lbs).
Yes, the IPL1-103-02-L-D-K-TR connector is compatible with lead-free soldering processes, with a recommended peak reflow temperature of 260°C (500°F).
The operating temperature range for the IPL1-103-02-L-D-K-TR connector is -55°C to 125°C (-65°F to 257°F).
Yes, the IPL1-103-02-L-D-K-TR connector is designed to withstand high-vibration environments, with a tested vibration range of 10-2000 Hz, 20 G peak acceleration.
Yes, the IPL1-103-02-L-D-K-TR connector is RoHS and REACH compliant, meeting the requirements of the European Union's directives on hazardous substances.