Part Details for IPI70N10SL16AKSA1 by Infineon Technologies AG
Results Overview of IPI70N10SL16AKSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPI70N10SL16AKSA1 Information
IPI70N10SL16AKSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IPI70N10SL16AKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86109389
|
Verical | Trans MOSFET N-CH 100V 70A 3-Pin(3+Tab) TO-262 Tube Min Qty: 210 Package Multiple: 1 Date Code: 1801 | Americas - 9435 |
|
$1.5125 / $1.7875 | Buy Now |
|
Rochester Electronics | IPI70N10 - 100V N-Channel Automotive MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 9435 |
|
$1.2100 / $1.5100 | Buy Now |
Part Details for IPI70N10SL16AKSA1
IPI70N10SL16AKSA1 CAD Models
IPI70N10SL16AKSA1 Part Data Attributes
|
IPI70N10SL16AKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPI70N10SL16AKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 70A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-262, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPI70N10SL16AKSA1
This table gives cross-reference parts and alternative options found for IPI70N10SL16AKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPI70N10SL16AKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SK3588-01L | Fuji Electric Co Ltd | Check for Price | Power Field-Effect Transistor, 73A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | IPI70N10SL16AKSA1 vs 2SK3588-01L |
SHD2084FS | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 75A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254Z, 3 PIN | IPI70N10SL16AKSA1 vs SHD2084FS |
SHDG2254F | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 75A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | IPI70N10SL16AKSA1 vs SHDG2254F |
IPI70N10SL-16 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 70A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | IPI70N10SL16AKSA1 vs IPI70N10SL-16 |
SHDC2254F | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 75A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | IPI70N10SL16AKSA1 vs SHDC2254F |
IPB70N10SL16XT | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 70A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | IPI70N10SL16AKSA1 vs IPB70N10SL16XT |
SHD2084F | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 75A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254Z, 3 PIN | IPI70N10SL16AKSA1 vs SHD2084F |
SPI70N10L | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 70A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, PLASTIC, TO-262, 3 PIN | IPI70N10SL16AKSA1 vs SPI70N10L |
SHD2254FS | Sensitron Semiconductors | Check for Price | Power Field-Effect Transistor, 75A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | IPI70N10SL16AKSA1 vs SHD2254FS |
IPB70N10SL16ATMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 70A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | IPI70N10SL16AKSA1 vs IPB70N10SL16ATMA1 |