Part Details for IPD85P04P4L06ATMA2/SAMPLE by Infineon Technologies AG
Results Overview of IPD85P04P4L06ATMA2/SAMPLE by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPD85P04P4L06ATMA2/SAMPLE Information
IPD85P04P4L06ATMA2/SAMPLE by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LF398M | Texas Instruments | Monolithic Sample and Hold Circuit 14-SOIC 0 to 70 | |
LF398MX/NOPB | Texas Instruments | Monolithic Sample and Hold Circuit 14-SOIC 0 to 70 | |
M38510/12501SGA | Texas Instruments | Monolithic Sample and Hold Circuit 8-TO-99 -55 to 125 |
Price & Stock for IPD85P04P4L06ATMA2/SAMPLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPD85P04P4L06ATMA2
|
Avnet Americas | Transistor Power MOSFET P-CH 40V 85A 3-Pin DPAK - Tape and Reel (Alt: IPD85P04P4L06ATMA2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |