-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 60A I(D), 100V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPD60N10S4L-12 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-IPD60N10S4L-12
|
Mouser Electronics | MOSFETs N-Ch 100V 60A DPAK-2 RoHS: Compliant | 20822 |
|
$0.5690 / $1.5500 | Buy Now |
DISTI #
79005714
|
Verical | Trans MOSFET N-CH 100V 60A T/R Automotive AEC-Q101 Min Qty: 45 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$1.4242 / $1.7031 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 460 |
|
$0.6187 / $1.6500 | Buy Now |
|
Quest Components | 60A, 100V, 0.015OHM, N-CHANNEL, SI, POWER, MOSFET, TO-252 | 2000 |
|
$1.5465 / $3.0930 | Buy Now |
|
Quest Components | 60A, 100V, 0.015OHM, N-CHANNEL, SI, POWER, MOSFET, TO-252 | 368 |
|
$0.7700 / $2.2000 | Buy Now |
|
Quest Components | 60A, 100V, 0.015OHM, N-CHANNEL, SI, POWER, MOSFET, TO-252 | 259 |
|
$0.7715 / $1.4288 | Buy Now |
|
Win Source Electronics | OptiMOSTM-T2 Power-Transistor | 25000 |
|
$0.5941 / $0.7672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD60N10S4L-12
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPD60N10S4L-12
Infineon Technologies AG
Power Field-Effect Transistor, 60A I(D), 100V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the IPD60N10S4L-12 is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink, and ensuring good airflow around the device.
The recommended gate resistor value for the IPD60N10S4L-12 is typically in the range of 10 ohms to 100 ohms, depending on the specific application and switching frequency.
Yes, the IPD60N10S4L-12 can be used in a parallel configuration to increase current handling, but it's essential to ensure that the devices are properly matched and that the gate drive circuitry is designed to handle the increased current.
The recommended dead time for the IPD60N10S4L-12 when used in a half-bridge configuration is typically in the range of 100 ns to 500 ns, depending on the specific application and switching frequency.