Part Details for IPD50P04P4L11AUMA2 by Infineon Technologies AG
Results Overview of IPD50P04P4L11AUMA2 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPD50P04P4L11AUMA2 Information
IPD50P04P4L11AUMA2 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IPD50P04P4L11AUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5906
|
Newark | Mosfet, Aec-Q101, P-Ch, -40V, -50A, 58W Rohs Compliant: Yes |Infineon IPD50P04P4L11AUMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for IPD50P04P4L11AUMA2
IPD50P04P4L11AUMA2 CAD Models
IPD50P04P4L11AUMA2 Part Data Attributes
|
IPD50P04P4L11AUMA2
Infineon Technologies AG
Buy Now
|
Compare Parts:
IPD50P04P4L11AUMA2
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |