-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPD1-06-D by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61R9485
|
Newark | Bulk Rohs Compliant: Yes |Samtec IPD1-06-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $1.0800 | Buy Now |
DISTI #
SAM10564-ND
|
DigiKey | CONN RCPT HSG 12POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
213 In Stock |
|
$0.4076 / $0.7700 | Buy Now |
DISTI #
IPD1-06-D
|
Avnet Americas | Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: IPD1-06-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPD1-06-D
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 687 |
|
$0.5560 / $0.9600 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.3096 / $0.7480 | Buy Now |
|
Quest Components | 12 CONTACT(S), FEMALE, POWER CONNECTOR | 12 |
|
$0.6160 / $0.7700 | Buy Now |
DISTI #
5cd8fbeacd7c1c4c384f7583
|
Samtec | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2300 / $0.6300 | Buy Now |
DISTI #
000000000001320150
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$0.3700 / $0.9600 | Buy Now |
DISTI #
IPD1-06-D
|
Avnet Abacus | Conn Housing F 12 POS 254mm Crimp ST Cable Mount Loose Piece (Alt: IPD1-06-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
IPD1-06-D
|
Avnet Abacus | Conn Housing F 12 POS 254mm Crimp ST Cable Mount Loose Piece (Alt: IPD1-06-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPD1-06-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-06-D
Samtec Inc
Rectangular Power Connector, 12 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for IPD1-06-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD1-06-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMIP12W12F0000 | Amphenol Positronic | $27.4053 | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal | IPD1-06-D vs MMIP12W12F0000 |
PLB12F9200A2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | IPD1-06-D vs PLB12F9200A2 |
MMIP12W12F3N82C1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | IPD1-06-D vs MMIP12W12F3N82C1 |
HM42063W | Foxconn | Check for Price | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | IPD1-06-D vs HM42063W |
MMIP12W12F42N83C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | IPD1-06-D vs MMIP12W12F42N83C2 |
HM42060-DW | Foxconn | Check for Price | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | IPD1-06-D vs HM42060-DW |
PLBH12F9300A2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | IPD1-06-D vs PLBH12F9300A2 |
PLCH12F3200A2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | IPD1-06-D vs PLCH12F3200A2 |
PLC12F6300C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | IPD1-06-D vs PLC12F6300C2 |
PLC12F4200C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | IPD1-06-D vs PLC12F4200C2 |
Samtec provides a recommended PCB layout and land pattern in their Application Notes (AN-105) and PCB Footprint drawings, which can be found on their website. It's essential to follow these guidelines to ensure proper mating and minimize the risk of damage or electrical issues.
While IPD1-06-D is a rugged connector, it's not specifically designed for high-vibration or high-shock applications. However, Samtec offers other connectors in the IPD series that are designed for harsh environments, such as the IPD1-06-DV or IPD1-06-DH. Consult with Samtec's technical support or review their environmental testing data to determine the best connector for your specific application.
To ensure proper mating and unmating, follow Samtec's recommended mating and unmating sequences, which can be found in their Application Notes (AN-105). Additionally, make sure the connectors are properly aligned, and the mating forces are within the specified range (10-20 N) to prevent damage or electrical issues.
The IPD1-06-D has an operating temperature range of -40°C to +125°C. However, it's essential to note that the temperature range may vary depending on the specific application and the materials used in the connector. Consult with Samtec's technical support or review their environmental testing data for more information.
The IPD1-06-D is designed for signal integrity and can support high-speed data transmission up to 10 Gbps. However, the actual data transmission speed may vary depending on the specific application, PCB design, and signal integrity requirements. Consult with Samtec's technical support or review their signal integrity data to determine the best connector for your specific application.