Part Details for IPD1-03-D by Samtec Inc
Results Overview of IPD1-03-D by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPD1-03-D Information
IPD1-03-D by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for IPD1-03-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3748538
|
Farnell | CONNECTOR, HOUSING, RCPT, 6POS, 2ROW RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 5 Days Container: Each | 100 |
|
$0.5652 / $0.6487 | Buy Now |
DISTI #
SAM10560-ND
|
DigiKey | CONN RCPT HSG 6POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3838 / $0.6700 | Buy Now |
DISTI #
IPD1-03-D
|
Avnet Americas | Connector Housing, IPD1 Series, Receptacle, 6 Positions, 2.54 mm - Bulk (Alt: IPD1-03-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-IPD1-03-D
|
Mouser Electronics | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing RoHS: Compliant | 92 |
|
$0.9600 | Buy Now |
|
Onlinecomponents.com | Discrete wire insulator - Rectangular housing connector receptacle -06 Positions – White - Female socket – Pitch 0.100" (2.54mm) – 02 Rows - Latch lock RoHS: Compliant |
2428 In Stock 9150 Factory Stock |
|
$0.6890 / $1.2120 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, POWER CONNECTOR | 56 |
|
$0.6818 / $1.1364 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, POWER CONNECTOR | 1 |
|
$1.0005 | Buy Now |
DISTI #
5cd8fb81cd7c1c4c384f0353
|
Samtec | .100" Mini Mate® Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 9150 |
|
$0.2300 / $0.6200 | Buy Now |
DISTI #
IPD1-03-D
|
IBS Electronics | CONN HOUSING WIRE TO BOARD RECEPTACLE 6 POS 2.54MM ST CABLE MOUNT Min Qty: 50 Package Multiple: 1 | 2428 |
|
$0.6211 / $1.5132 | Buy Now |
DISTI #
000000000001104633
|
Sager | Headers & Wire Housings .100 Mini Mate Discrete Wire Socket Housing Min Qty: 1 | 9150 |
|
$0.3700 / $0.9600 | Buy Now |
Part Details for IPD1-03-D
IPD1-03-D CAD Models
IPD1-03-D Part Data Attributes
|
IPD1-03-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPD1-03-D
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Female,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for IPD1-03-D
This table gives cross-reference parts and alternative options found for IPD1-03-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPD1-03-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-794714-6 | TE Connectivity | $0.9525 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal | IPD1-03-D vs 1-794714-6 |
IPD1-06-S-K-M | Samtec Inc | $2.4719 | Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal, ROHS COMPLIANT | IPD1-03-D vs IPD1-06-S-K-M |
1-1103635-1 | TE Connectivity | $35.7550 | HE.6.BU.S | IPD1-03-D vs 1-1103635-1 |
UPS-06-01-01-T-RA-TR | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | IPD1-03-D vs UPS-06-01-01-T-RA-TR |
UPS-06-04.0-01-L-V-TR | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | IPD1-03-D vs UPS-06-04.0-01-L-V-TR |
UPS-06-07.0-01-L-V-TR | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | IPD1-03-D vs UPS-06-07.0-01-L-V-TR |
IPBD-06-S | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Female | IPD1-03-D vs IPBD-06-S |
UPS-06-04.0-02-L-V-TR | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | IPD1-03-D vs UPS-06-04.0-02-L-V-TR |
UPS-06-07.0-02-L-V | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | IPD1-03-D vs UPS-06-07.0-02-L-V |
009276006021006 | Kyocera AVX Components | Check for Price | Rectangular Power Connector, 6 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | IPD1-03-D vs 009276006021006 |
IPD1-03-D Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the IPD1-03-D is 2-3 in-lbs (0.2-0.3 Nm).
-
Yes, the IPD1-03-D is designed to withstand high-vibration environments. However, it's recommended to follow Samtec's guidelines for vibration testing and to consult with a Samtec engineer for specific application guidance.
-
The maximum operating temperature for the IPD1-03-D is 125°C (257°F).
-
Yes, the IPD1-03-D is compatible with lead-free soldering processes. Samtec recommends following the IPC J-STD-020D standard for lead-free soldering.
-
The IPD1-03-D is not designed for use in humid or wet environments. If you need a connector for a humid or wet environment, consider using a Samtec connector with a waterproof or water-resistant rating.