Part Details for IPC1SAD5L0Y by APEM Inc
Results Overview of IPC1SAD5L0Y by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPC1SAD5L0Y Information
IPC1SAD5L0Y by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for IPC1SAD5L0Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0407
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IPC1SAD5L0Y RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4400 / $77.5400 | Buy Now |
DISTI #
642-IPC1SAD5L0Y
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 0 |
|
$32.8300 | Order Now |
DISTI #
74999463
|
RS | PUSHBUTTON SWITCH FD DBLE ICON Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3500 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST - Off-On - Square Button Actuator With Yellow Cap - Illuminated 2VDC Yellow LED - 2A(AC)/4A(DC) 125VAC 12VDC - Solder Lug. RoHS: Compliant |
18 In Stock |
|
$32.8100 / $44.6000 | Buy Now |
DISTI #
87688334
|
Verical | IPC1SAD5L0Y Min Qty: 2 Package Multiple: 1 Date Code: 2448 | Americas - 17 |
|
$43.5240 / $57.9800 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST - Off-On - Square Button Actuator With Yellow Cap - Illuminated 2VDC Yellow LED - 2A(AC)/4A(DC) 125VAC 12VDC - Solder Lug. RoHS: Compliant |
18 In Stock |
|
$32.8100 / $44.6000 | Buy Now |