-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPBS-110-01-T-S-GP by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
TVP5150AM1IPBSQ1 | Texas Instruments | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85 | |
ADS131A02IPBS | Texas Instruments | 24-bit 128-kSPS 2-channel simultaneous-sampling delta-sigma ADC 32-TQFP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3660
|
Newark | Ipbs-110-01-T-S-Gp/ Tube Rohs Compliant: Yes |Samtec IPBS-110-01-T-S-GP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $4.6100 | Buy Now |
DISTI #
IPBS-110-01-T-S-GP-ND
|
DigiKey | .165" POWER MATE ISOLATED POWER Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1917 In Stock |
|
$1.2875 / $3.6800 | Buy Now |
DISTI #
IPBS-110-01-T-S-GP
|
Avnet Americas | Conn Isolated Power Socket Strip SKT 10 POS 4.19mm Solder ST Thru-Hole 10 Terminal 1 Port - Rail/Tube (Alt: IPBS-110-01-T-S-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$1.8336 / $2.1658 | Buy Now |
DISTI #
200-IPBS11001TSGP
|
Mouser Electronics | Power to the Board .165" Power Mate(R) Isolated Power Socket Strip RoHS: Compliant | 84 |
|
$1.3000 / $3.0500 | Buy Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant |
6235 Partner Stock |
|
$1.3500 / $2.7400 | Buy Now |
DISTI #
88768532
|
Verical | Conn Isolated Power Socket SKT 10Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 6235 |
|
$1.6800 / $2.7500 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 10 CONTACT(S), FEMALE, SOLDER TERMINAL, SOCKET | 26 |
|
$1.9050 / $2.3813 | Buy Now |
DISTI #
5cd8fb74cd7c1c4c384ef776
|
Samtec | .165" Power Mate® Isolated Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$1.3000 / $2.2100 | Buy Now |
DISTI #
000000000002194164
|
Sager | Power to the Board .165 Power Mate Isolated Power Socket Strip Min Qty: 1 | 0 |
|
$1.6700 / $2.2100 | Buy Now |
DISTI #
IPBS-110-01-T-S-GP
|
Avnet Abacus | Conn Isolated Power Socket Strip SKT 10 POS 419mm Solder ST ThruHole 10 Terminal 1 Port (Alt: IPBS-110-01-T-S-GP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPBS-110-01-T-S-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBS-110-01-T-S-GP
Samtec Inc
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER MATE, POLARIZED, SHROUDED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for IPBS-110-01-T-S-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBS-110-01-T-S-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1643264-1 | TE Connectivity | Check for Price | Rectangular Power Connector, 1 Contact(s), Female, Solder Terminal, Receptacle | IPBS-110-01-T-S-GP vs 1643264-1 |
IPBS-105-01-TM-D | Samtec Inc | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Socket | IPBS-110-01-T-S-GP vs IPBS-105-01-TM-D |
PSS-10-02-T-S-K | Samtec Inc | Check for Price | Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | IPBS-110-01-T-S-GP vs PSS-10-02-T-S-K |
The recommended torque for the screws on the IPBS-110-01-T-S-GP connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
Yes, the IPBS-110-01-T-S-GP connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
The maximum operating temperature for the IPBS-110-01-T-S-GP connector is 125°C (257°F) according to Samtec's datasheet. However, it's recommended to derate the connector's performance at temperatures above 100°C (212°F).
The IPBS-110-01-T-S-GP connector is not designed for use in wet or humid environments. Samtec recommends using a connector with a higher ingress protection rating (IP67 or higher) for such applications.
The recommended mating cycle for the IPBS-110-01-T-S-GP connector is 500-1000 cycles according to Samtec's application notes. However, this may vary depending on the specific application and usage.