Part Details for IPB70N10S3L12ATMA2 by Infineon Technologies AG
Results Overview of IPB70N10S3L12ATMA2 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPB70N10S3L12ATMA2 Information
IPB70N10S3L12ATMA2 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IPB70N10S3L12ATMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM8605
|
Newark | Mosfet, N-Ch, 100V, 70A, To-236 Rohs Compliant: Yes |Infineon IPB70N10S3L12ATMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4600 / $3.0900 | Buy Now |
DISTI #
448-IPB70N10S3L12ATMA2TR-ND
|
DigiKey | MOSFET_(75V 120V( Min Qty: 7000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1978 | Buy Now |
DISTI #
IPB70N10S3L12ATMA2
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 70 A, 11.8 Milliohms, TO-263, 3 Pins, Surface Mount - Tape and Reel (Alt: IPB70N10S3L12ATMA2) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2312 / $1.2569 | Buy Now |
DISTI #
726-IPB70N10S3L12AT2
|
Mouser Electronics | MOSFETs MOSFET_(75V 120V( RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
DISTI #
SP005549661
|
EBV Elektronik | Power MOSFET N Channel 100 V 70 A 118 Milliohms TO263 3 Pins Surface Mount (Alt: SP005549661) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$2.0200 | Buy Now |
Part Details for IPB70N10S3L12ATMA2
IPB70N10S3L12ATMA2 CAD Models
IPB70N10S3L12ATMA2 Part Data Attributes
|
IPB70N10S3L12ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB70N10S3L12ATMA2
Infineon Technologies AG
Power Field-Effect Transistor, 70A I(D), 100V, 0.0155ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, 3/2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Avalanche Energy Rating (Eas) | 410 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.0155 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 135 pF | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Reference Standard | AEC-Q101; IEC-68-1 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |