-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPB60R099P7ATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7995
|
Newark | Mosfet, N-Ch, 600V, 31A, To-263, Transistor Polarity:N Channel, Continuous Drain Current Id:31A, Drain Source Voltage Vds:600V, On Resistance Rds(On):0.077Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3.5V, Power Rohs Compliant: Yes |Infineon IPB60R099P7ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2081 |
|
$2.0000 / $3.7000 | Buy Now |
DISTI #
86AK5177
|
Newark | Mosfet, N-Ch, 600V, 31A, To-263 Rohs Compliant: Yes |Infineon IPB60R099P7ATMA1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.7500 | Buy Now |
DISTI #
IPB60R099P7ATMA1CT-ND
|
DigiKey | MOSFET N-CH 600V 31A D2PAK Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
674 In Stock |
|
$1.5680 / $3.6500 | Buy Now |
DISTI #
IPB60R099P7ATMA1
|
Avnet Americas | Transistor MOSFET N-CH 600V 31A 3-Pin TO-263 T/R - Tape and Reel (Alt: IPB60R099P7ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 1000 |
|
$1.3997 / $1.4667 | Buy Now |
DISTI #
726-IPB60R099P7ATMA1
|
Mouser Electronics | MOSFETs HIGH POWER_NEW RoHS: Compliant | 2637 |
|
$1.6100 / $3.5800 | Buy Now |
DISTI #
E02:0323_11882230
|
Arrow Electronics | Trans MOSFET N-CH 600V 31A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Date Code: 2337 | Europe - 2000 |
|
$1.8240 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 99 mOhm 45 nC CoolMOS™ Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 1000Reel |
|
$1.6200 / $1.6400 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 99 mOhm 45 nC CoolMOS™ Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.6200 / $1.6400 | Buy Now |
DISTI #
77301051
|
Verical | Trans MOSFET N-CH 600V 31A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2337 | Americas - 6000 |
|
$1.9278 | Buy Now |
DISTI #
89515950
|
Verical | Trans MOSFET N-CH 600V 31A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2337 | Americas - 2000 |
|
$2.6030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPB60R099P7ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB60R099P7ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 105 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain-source On Resistance-Max | 0.099 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IPB60R099P7ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB60R099P7ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCB099N65S3 | onsemi | $3.5150 | Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 30 A, 99 mΩ, D2PAK Power MOSFET, N-Channel, SUPERFET® III, Easy Drive, 650 V, 30 A, 99 mΩ, D2PAK, D2PAK-3 / TO-263-2, 800-REEL | IPB60R099P7ATMA1 vs FCB099N65S3 |
IPB60R099P7 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, D2PAK-3/2 | IPB60R099P7ATMA1 vs IPB60R099P7 |
The maximum operating temperature range for IPB60R099P7ATMA1 is -40°C to 150°C.
Proper cooling can be achieved by using a heat sink with a thermal resistance of ≤ 1.5 K/W, and ensuring good thermal contact between the IGBT and heat sink.
The recommended gate resistor value for IPB60R099P7ATMA1 is between 10 Ω to 100 Ω, depending on the specific application and switching frequency.
Yes, IPB60R099P7ATMA1 can be used in a parallel configuration, but it's essential to ensure that the IGBTs are matched and the gate drive circuits are properly synchronized.
The maximum allowable voltage transient for IPB60R099P7ATMA1 is ±10% of the maximum rated voltage (600V).