Part Details for IPB180P04P403ATMA1 by Infineon Technologies AG
Results Overview of IPB180P04P403ATMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPB180P04P403ATMA1 Information
IPB180P04P403ATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IPB180P04P403ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPB180P04P403ATMA1
|
Avnet Americas | Trans MOSFET P-CH 40V 180A 7-Pin(6+Tab) TO-263 - Tape and Reel (Alt: IPB180P04P403ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.3185 / $1.4106 | Buy Now |
DISTI #
87030898
|
Verical | Trans MOSFET P-CH 40V 180A Automotive AEC-Q101 7-Pin(6+Tab) D2PAK T/R Min Qty: 199 Package Multiple: 1 Date Code: 2201 | Americas - 16000 |
|
$1.8875 | Buy Now |
DISTI #
87030896
|
Verical | Trans MOSFET P-CH 40V 180A Automotive AEC-Q101 7-Pin(6+Tab) D2PAK T/R Min Qty: 199 Package Multiple: 1 Date Code: 2301 | Americas - 8860 |
|
$1.8875 | Buy Now |
|
Rochester Electronics | IPB180P04P - OptiMOS P-Channel 40V Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 24860 |
|
$1.2100 / $1.5100 | Buy Now |
DISTI #
SP000840202
|
EBV Elektronik | Trans MOSFET PCH 40V 180A 7Pin6Tab TO263 (Alt: SP000840202) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IPB180P04P403ATMA1
IPB180P04P403ATMA1 CAD Models
IPB180P04P403ATMA1 Part Data Attributes
|
IPB180P04P403ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB180P04P403ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 180A I(D), 40V, 0.0028ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, GREEN, PLASTIC PACKAGE-7/6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC PACKAGE-7/6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.0028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 720 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
IPB180P04P403ATMA1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for IPB180P04P403ATMA1 is -40°C to 150°C.
-
Proper cooling can be achieved by using a heat sink with a thermal resistance of less than 10°C/W, and ensuring good airflow around the device.
-
A recommended PCB layout for IPB180P04P403ATMA1 includes a solid ground plane, wide power traces, and a decoupling capacitor of at least 10uF placed close to the device.
-
Overvoltage protection can be achieved using a voltage regulator or a zener diode, while overcurrent protection can be achieved using a current sense resistor and a comparator.
-
The recommended gate drive voltage for IPB180P04P403ATMA1 is between 10V and 15V, with a rise and fall time of less than 10ns.