Part Details for IPB120P04P404ATMA1 by Infineon Technologies AG
Results Overview of IPB120P04P404ATMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPB120P04P404ATMA1 Information
IPB120P04P404ATMA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IPB120P04P404ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725840
|
Farnell | MOSFET, AEC-Q101, P-CH, -40V, TO-263 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 2002 |
|
$1.5439 / $3.3722 | Buy Now |
DISTI #
2725840RL
|
Farnell | MOSFET, AEC-Q101, P-CH, -40V, TO-263 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 2002 |
|
$1.5439 / $2.1533 | Buy Now |
DISTI #
IPB120P04P404ATMA1
|
Avnet Americas | Trans MOSFET P-CH 40V 120A 3-Pin(2+Tab) TO-263 - Tape and Reel (Alt: IPB120P04P404ATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.1034 / $1.1804 | Buy Now |
DISTI #
85985660
|
Verical | Trans MOSFET P-CH 40V 120A Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R Min Qty: 250 Package Multiple: 1 Date Code: 2301 | Americas - 1804 |
|
$1.2625 / $1.5000 | Buy Now |
|
Rochester Electronics | IPB120P04 - 20V-150V P-Channel Automotive MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1804 |
|
$1.0100 / $1.2600 | Buy Now |
|
Flip Electronics | Stock | 61000 |
|
RFQ |
Part Details for IPB120P04P404ATMA1
IPB120P04P404ATMA1 CAD Models
IPB120P04P404ATMA1 Part Data Attributes
|
IPB120P04P404ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB120P04P404ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 40V, 0.0035ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-263, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 78 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for IPB120P04P404ATMA1
This table gives cross-reference parts and alternative options found for IPB120P04P404ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB120P04P404ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPB120P04P4L03ATMA1 | Infineon Technologies AG | $1.0000 | Power Field-Effect Transistor, 120A I(D), 40V, 0.0052ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | IPB120P04P404ATMA1 vs IPB120P04P4L03ATMA1 |
IPB120P04P4L03ATMA2 | Infineon Technologies AG | $1.7641 | Power Field-Effect Transistor, | IPB120P04P404ATMA1 vs IPB120P04P4L03ATMA2 |
IPB120P04P404ATMA1 Frequently Asked Questions (FAQ)
-
Infineon recommends a PCB layout with a large copper area connected to the drain pad to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended.
-
The IPB120P04P404ATMA1 requires a gate-source voltage (Vgs) of 10-15V for optimal performance. Ensure the gate driver is capable of providing this voltage range.
-
The maximum allowed power dissipation for the IPB120P04P404ATMA1 is 120W. Ensure the device is properly cooled to prevent overheating.
-
Yes, the IPB120P04P404ATMA1 is suitable for high-frequency switching applications up to 100 kHz. However, ensure proper PCB layout and decoupling to minimize parasitic inductance and capacitance.
-
Use a suitable overvoltage protection (OVP) circuit and overcurrent protection (OCP) circuit to prevent damage to the device. Infineon recommends using a voltage clamp and a current sense resistor for this purpose.