Part Details for IPA60R280P6XKSA1 by Infineon Technologies AG
Results Overview of IPA60R280P6XKSA1 by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IPA60R280P6XKSA1 Information
IPA60R280P6XKSA1 by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IPA60R280P6XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2420502
|
Farnell | MOSFET, N-CH, 600V, 13.8A, TO-220FP-3 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 344 |
|
$0.9639 / $2.6189 | Buy Now |
DISTI #
IPA60R280P6XKSA1-ND
|
DigiKey | MOSFET N-CH 600V 13.8A TO220-FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
840 In Stock |
|
$0.8280 / $2.6800 | Buy Now |
DISTI #
IPA60R280P6XKSA1
|
Avnet Americas | Trans MOSFET N-CH 600(Min)V 7.7A 3-Pin TO-220 FP Tube - Rail/Tube (Alt: IPA60R280P6XKSA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6336 / $0.6523 | Buy Now |
DISTI #
726-IPA60R280P6XKSA1
|
Mouser Electronics | MOSFETs N-Ch 600V 7.7A TO220FP-3 RoHS: Compliant | 380 |
|
$0.8510 / $2.6300 | Buy Now |
DISTI #
E02:0323_07287311
|
Arrow Electronics | Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2439 | Europe - 400 |
|
$0.8094 / $2.5722 | Buy Now |
DISTI #
69264203
|
Verical | Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2245 | Americas - 6460 |
|
$0.7590 / $1.6400 | Buy Now |
DISTI #
85992449
|
Verical | Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$0.8716 / $1.4000 | Buy Now |
DISTI #
85992051
|
Verical | Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 2301 | Americas - 500 |
|
$0.8716 / $1.4000 | Buy Now |
DISTI #
86898105
|
Verical | Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2439 | Americas - 400 |
|
$0.8056 / $2.3284 | Buy Now |
|
Rochester Electronics | IPA60R280 - 600V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2650 |
|
$0.6973 / $1.1200 | Buy Now |
Part Details for IPA60R280P6XKSA1
IPA60R280P6XKSA1 CAD Models
IPA60R280P6XKSA1 Part Data Attributes
|
IPA60R280P6XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPA60R280P6XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 13.8A I(D), 600V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220FP, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 285 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 13.8 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 32 W | |
Pulsed Drain Current-Max (IDM) | 39 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
IPA60R280P6XKSA1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature of the IPA60R280P6XKSA1 is 175°C, as specified in the datasheet.
-
To ensure proper cooling, a heat sink with a thermal resistance of less than 1.5 K/W is recommended. Additionally, the device should be mounted on a PCB with a thermal via structure to dissipate heat efficiently.
-
The maximum current rating of the IPA60R280P6XKSA1 is 60A, as specified in the datasheet. However, this rating is dependent on the device's operating temperature and the PCB's thermal design.
-
To protect the IPA60R280P6XKSA1 from overvoltage and overcurrent, a suitable voltage clamp and current limiting circuit should be implemented. Additionally, a fuse or a current sense resistor can be used to detect overcurrent conditions.
-
The recommended gate drive voltage for the IPA60R280P6XKSA1 is between 10V and 15V, as specified in the datasheet. A higher gate drive voltage can reduce the device's on-state resistance, but may also increase the risk of gate oxide damage.