-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP5-08-05.0-L-S-1-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM14047CT-ND
|
DigiKey | IP5 TERMINAL ARRAY ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
208 In Stock |
|
$14.0200 / $19.0300 | Buy Now |
DISTI #
IP5-08-05.0-L-S-1-TR
|
Avnet Americas | RF / Coaxial Connector, 8 Plug Strip, RF Coaxial, Straight Plug, Solder, 50 ohm, Copper Alloy - Tape and Reel (Alt: IP5-08-05.0-L-S-1-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 149 Factory Stock |
|
$13.0398 / $16.6066 | Buy Now |
DISTI #
200-IP50805.0LS1TR
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4.00 mm IsoRate(R) 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 300 |
|
$14.8100 / $17.8900 | Buy Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 38 Factory Stock |
|
$14.8600 / $26.0900 | Buy Now |
DISTI #
85063871
|
Verical | Conn Isorate Transmission Line RF HDR 8 POS 4mm Solder ST Top Entry Thru-Hole IsoRate® T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 38 |
|
$17.8900 | Buy Now |
|
Powell Electronics | 4.00 mm IsoRate 50 Ohm High-Isolation RF Min Qty: 1 | 98 |
|
$14.7200 / $17.8900 | Buy Now |
DISTI #
000000000003206786
|
Sager | RF Connectors / Coaxial Connectors 4.00 mm IsoRate 50 Ohm High-Isolation RF Plug Strip Min Qty: 1 | 38 |
|
$14.0200 / $17.8900 | Buy Now |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 38 Factory Stock |
|
$14.8600 / $26.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IP5-08-05.0-L-S-1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IP5-08-05.0-L-S-1-TR
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
The recommended torque is typically between 0.5 to 1.5 in-lbs (0.056 to 0.169 Nm) depending on the specific application and PCB material.
Ensure the connector and header are properly aligned, and the connector is fully seated on the header. Apply gentle pressure while inserting the connector to prevent damage to the pins or socket.
The maximum operating temperature for the IP5-08-05.0-L-S-1-TR connector is typically 125°C (257°F), but it's essential to check the specific datasheet or consult with Samtec Inc for precise temperature ratings.
While the IP5-08-05.0-L-S-1-TR connector is designed for general-purpose use, it may not be suitable for high-vibration or high-shock applications. Consult with Samtec Inc or a qualified engineer to determine the connector's suitability for your specific application.
The recommended PCB layout and footprint can be found in the Samtec Inc datasheet or by consulting with a qualified engineer. It's essential to ensure proper PCB design to prevent connector damage or electrical issues.