Part Details for IP5-06-05.0-L-S-1-TR by Samtec Inc
Results Overview of IP5-06-05.0-L-S-1-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP5-06-05.0-L-S-1-TR Information
IP5-06-05.0-L-S-1-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for IP5-06-05.0-L-S-1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH5198
|
Newark | Ip5-06-05.0-L-S-1-Tr/ Tape & Reel |Samtec IP5-06-05.0-L-S-1-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7300 / $24.4200 | Buy Now |
DISTI #
3937-IP5-06-05.0-L-S-1-TR-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISO Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
181 In Stock |
|
$79.1500 | Buy Now |
DISTI #
612-IP5-06-05.0-L-S-1-TRCT-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.1080 | Buy Now |
DISTI #
IP5-06-05.0-L-S-1-TR
|
Avnet Americas | RF / Coaxial Connector, Plug, Solder, 50 ohm, Copper Alloy - Tape and Reel (Alt: IP5-06-05.0-L-S-1-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$11.0990 / $13.4695 | Buy Now |
DISTI #
200-IP506050LS1TR
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4.00 mm IsoRate(R) 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 113 |
|
$12.1100 / $14.5100 | Buy Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$12.8100 / $21.1600 | Buy Now |
|
Bristol Electronics | 643 |
|
RFQ | ||
DISTI #
000000000003206780
|
Sager | RF Connectors / Coaxial Connectors 4.00 mm IsoRate 50 Ohm High-Isolation RF Plug Strip Min Qty: 1 | 0 |
|
$11.3700 / $14.5100 | Buy Now |
DISTI #
IP5-06-05.0-L-S-1-TR
|
Avnet Abacus | RF Coaxial Connector Plug Solder 50 ohm Copper Alloy - Tape and Reel (Alt: IP5-06-05.0-L-S-1-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$12.8100 / $21.1600 | Buy Now |
Part Details for IP5-06-05.0-L-S-1-TR
IP5-06-05.0-L-S-1-TR CAD Models
IP5-06-05.0-L-S-1-TR Part Data Attributes
|
IP5-06-05.0-L-S-1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IP5-06-05.0-L-S-1-TR
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
IP5-06-05.0-L-S-1-TR Frequently Asked Questions (FAQ)
-
The recommended mating sequence is to mate the connectors in a perpendicular orientation, then rotate them into their final position to ensure proper engagement of the contacts.
-
Yes, the IP5-06-05.0-L-S-1-TR connector is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and screw torque procedures to ensure reliable connections.
-
The maximum operating temperature for IP5-06-05.0-L-S-1-TR connectors is 125°C (257°F). Exceeding this temperature may affect the connector's performance and reliability.
-
Yes, IP5-06-05.0-L-S-1-TR connectors are designed to be compatible with automated assembly processes, including pick-and-place machines and robotic assembly systems.
-
Samtec recommends using a soft-bristled brush and a mild detergent to clean the connectors. Avoid using harsh chemicals, abrasive materials, or high-pressure cleaning methods, as they may damage the connectors.