Part Details for IP5-02-05.0-L-S-1-L-TR by Samtec Inc
Results Overview of IP5-02-05.0-L-S-1-L-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP5-02-05.0-L-S-1-L-TR Information
IP5-02-05.0-L-S-1-L-TR by Samtec Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for IP5-02-05.0-L-S-1-L-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W5689
|
Newark | Board-To-Board Connector, Ip5 Series, Through Hole, Plug, 2, 4 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec IP5-02-05.0-L-S-1-L-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.6500 / $6.2300 | Buy Now |
DISTI #
3937-IP5-02-05.0-L-S-1-L-TR-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISO Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
181 In Stock |
|
$16.3900 | Buy Now |
DISTI #
IP5-02-05.0-L-S-1-L-TR-ND
|
DigiKey | 4.00 MM ISORATE 50 OHM HIGH-ISO Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0160 | Buy Now |
DISTI #
IP5-02-05.0-L-S-1-L-TR
|
Avnet Americas | RF / Coaxial Connector, Copper Alloy - Tape and Reel (Alt: IP5-02-05.0-L-S-1-L-TR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$4.5973 / $5.5800 | Buy Now |
DISTI #
200-IP502050LS1LTR
|
Mouser Electronics | RF Connectors / Coaxial Connectors 4.00 mm IsoRate(R) 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$4.7100 / $6.0100 | Order Now |
|
Onlinecomponents.com | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$5.0500 / $8.7600 | Buy Now |
DISTI #
000000000003206767
|
Sager | RF Connectors / Coaxial Connectors 4.00 mm IsoRate 50 Ohm High-Isolation RF Plug Strip Min Qty: 1 | 0 |
|
$4.7100 / $6.0100 | Buy Now |
DISTI #
IP5-02-05.0-L-S-1-L-TR
|
Avnet Abacus | RF Coaxial Connector Copper Alloy (Alt: IP5-02-05.0-L-S-1-L-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4.00 mm IsoRate® 50 Ohm High-Isolation RF Plug Strip RoHS: Compliant | 0 |
|
$5.0500 / $8.7600 | Buy Now |
Part Details for IP5-02-05.0-L-S-1-L-TR
IP5-02-05.0-L-S-1-L-TR CAD Models
IP5-02-05.0-L-S-1-L-TR Part Data Attributes
|
IP5-02-05.0-L-S-1-L-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IP5-02-05.0-L-S-1-L-TR
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE |
IP5-02-05.0-L-S-1-L-TR Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the IP5-02-05.0-L-S-1-L-TR is to mate the contacts first, followed by the insulator. This ensures proper alignment and prevents damage to the connector.
-
Yes, the IP5-02-05.0-L-S-1-L-TR is designed to withstand high-vibration environments. Samtec's Tiger Eye contact system provides a secure connection and minimizes the risk of contact damage or disconnection due to vibration.
-
The IP5-02-05.0-L-S-1-L-TR has an operating temperature range of -55°C to +125°C, making it suitable for a wide range of applications, including industrial, automotive, and aerospace.
-
Yes, the IP5-02-05.0-L-S-1-L-TR is designed for automated assembly and can be easily integrated into pick-and-place machines and other automated assembly systems.
-
The typical lead time for delivery of the IP5-02-05.0-L-S-1-L-TR varies depending on the quantity and availability. However, Samtec typically offers a lead time of 1-2 weeks for standard products and 4-6 weeks for custom or high-volume orders.