Part Details for IP3524BNE3 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of IP3524BNE3 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP3524BNE3 Information
IP3524BNE3 by TT Electronics Power and Hybrid / Semelab Limited is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for IP3524BNE3
IP3524BNE3 CAD Models
IP3524BNE3 Part Data Attributes
|
IP3524BNE3
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP3524BNE3
TT Electronics Power and Hybrid / Semelab Limited
0.05A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.7485 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for IP3524BNE3
This table gives cross-reference parts and alternative options found for IP3524BNE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP3524BNE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP2524BJ | TT Electronics Resistors | Check for Price | Switching Controller, Current-mode, 0.2A, 700kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | IP3524BNE3 vs IP2524BJ |
IP3524BNE3 | TT Electronics Resistors | Check for Price | Switching Controller, Voltage-mode, 0.05A, 700kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | IP3524BNE3 vs IP3524BNE3 |
IP3524BJ | TT Electronics Resistors | Check for Price | Switching Controller, 700kHz Switching Freq-Max, CDIP16, CERDIP-16 | IP3524BNE3 vs IP3524BJ |
IP1524BJ | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 | IP3524BNE3 vs IP1524BJ |