Part Details for IP2524BN by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of IP2524BN by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP2524BN Information
IP2524BN by TT Electronics Power and Hybrid / Semelab Limited is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for IP2524BN
IP2524BN CAD Models
IP2524BN Part Data Attributes
|
IP2524BN
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP2524BN
TT Electronics Power and Hybrid / Semelab Limited
0.05A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.7485 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IP2524BN
This table gives cross-reference parts and alternative options found for IP2524BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP2524BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG2524DRG4 | Texas Instruments | $0.4096 | 40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-SOIC -25 to 85 | IP2524BN vs SG2524DRG4 |
IP3524BN | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.05A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | IP2524BN vs IP3524BN |
IP3524BJ | TT Electronics Resistors | Check for Price | Switching Controller, 700kHz Switching Freq-Max, CDIP16, CERDIP-16 | IP2524BN vs IP3524BJ |
M38510/12601BEA | Unitrode Corp (RETIRED) | Check for Price | Switching Controller, Voltage-mode, 0.1A, 200kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | IP2524BN vs M38510/12601BEA |
SG1524J/883B | Microsemi Corporation | Check for Price | Switching Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | IP2524BN vs SG1524J/883B |
IP2524BD-16 | TT Electronics Resistors | Check for Price | Switching Controller, Current-mode, 0.2A, 700kHz Switching Freq-Max, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | IP2524BN vs IP2524BD-16 |