Part Details for IP1R17AK-12-883B by TT Electronics Resistors
Results Overview of IP1R17AK-12-883B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP1R17AK-12-883B Information
IP1R17AK-12-883B by TT Electronics Resistors is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) | |
ICL8211MTY/883B | Rochester Electronics LLC | ICL8211 - Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, MBCY8 - Dual marked (5962-8984201GA) | |
DS7832W/883B | Rochester Electronics LLC | DS7832 - LINE DRIVER/RECEIVER, DUAL DIFFERENTIAL - Dual marked (8004102FA) |
Part Details for IP1R17AK-12-883B
IP1R17AK-12-883B CAD Models
IP1R17AK-12-883B Part Data Attributes
|
IP1R17AK-12-883B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
IP1R17AK-12-883B
TT Electronics Resistors
Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 12.12 V | |
Output Voltage1-Min | 11.88 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for IP1R17AK-12-883B
This table gives cross-reference parts and alternative options found for IP1R17AK-12-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP1R17AK-12-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP1R17AK-12-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | IP1R17AK-12-883B vs IP1R17AK-12-883B |
IP120K-12-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | IP1R17AK-12-883B vs IP120K-12-883B |
IP1R19K-12-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | IP1R17AK-12-883B vs IP1R19K-12-883B |
IP3R19K-12R1 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 2 PIN | IP1R17AK-12-883B vs IP3R19K-12R1 |
IP7912AK-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | IP1R17AK-12-883B vs IP7912AK-883B |
IP1R17K-12-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | IP1R17AK-12-883B vs IP1R17K-12-883B |
IP3R19AK-12/883B | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 12V, MBFM2, | IP1R17AK-12-883B vs IP3R19AK-12/883B |
IP1R19AK-12 | TT Electronics Resistors | Check for Price | Fixed Negative Standard Regulator, 12V, MBFM2, TO-3, 2 PIN | IP1R17AK-12-883B vs IP1R19AK-12 |
IP1R17K-12R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | IP1R17AK-12-883B vs IP1R17K-12R1 |
IP1R19AK-12-883BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 12V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | IP1R17AK-12-883B vs IP1R19AK-12-883BR1 |