Part Details for IP1524BJE1 by TT Electronics Power and Hybrid / Semelab Limited
Results Overview of IP1524BJE1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IP1524BJE1 Information
IP1524BJE1 by TT Electronics Power and Hybrid / Semelab Limited is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for IP1524BJE1
IP1524BJE1 CAD Models
IP1524BJE1 Part Data Attributes
|
IP1524BJE1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
IP1524BJE1
TT Electronics Power and Hybrid / Semelab Limited
SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e1 | |
Length | 19.507 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IP1524BJE1
This table gives cross-reference parts and alternative options found for IP1524BJE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP1524BJE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP2524BJ | TT Electronics Resistors | Check for Price | Switching Controller, Current-mode, 0.2A, 700kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | IP1524BJE1 vs IP2524BJ |
IP3524BNE3 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 0.05A SWITCHING CONTROLLER, 700kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | IP1524BJE1 vs IP3524BNE3 |
IP3524BNE3 | TT Electronics Resistors | Check for Price | Switching Controller, Voltage-mode, 0.05A, 700kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | IP1524BJE1 vs IP3524BNE3 |
IP3524BJ | TT Electronics Resistors | Check for Price | Switching Controller, 700kHz Switching Freq-Max, CDIP16, CERDIP-16 | IP1524BJE1 vs IP3524BJ |