Part Details for INN3268C-H208-TL by Power Integrations
Results Overview of INN3268C-H208-TL by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INN3268C-H208-TL Information
INN3268C-H208-TL by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for INN3268C-H208-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
INN3268C-H208-TL-ND
|
DigiKey | IC OFFLINE SW MULT TOP 24INSOP Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3900 | Buy Now |
DISTI #
INN3268C-H208-TL
|
Avnet Americas | Off-Line CV/CC QR Flyback Switcher IC with Integrated 650V MOSFET, Synchronous Rectification, FluxLink Feedback & Constant Power Profile 0.86? 2.96A 24-Pin InSOP T/R - Tape and Reel (Alt: INN3268C-H208-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.3344 / $1.3622 | Buy Now |
DISTI #
869-INN3268C-H208-TL
|
Mouser Electronics | AC/DC Converters 55 W (85-265 VAC) RoHS: Compliant | 0 |
|
$1.2800 / $1.3000 | Order Now |
DISTI #
INN3268C-H208-TL
|
EBV Elektronik | OffLine CVCC QR Flyback Switcher IC with Integrated 650V MOSFET Synchronous Rectification FluxLink Feedback Constant Power Profile 086 296A 24Pin InSOP TR (Alt: INN3268C-H208-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for INN3268C-H208-TL
INN3268C-H208-TL CAD Models
INN3268C-H208-TL Part Data Attributes
|
INN3268C-H208-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3268C-H208-TL
Power Integrations
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 3 |