Part Details for INN3265C-H202-TL by Power Integrations
Results Overview of INN3265C-H202-TL by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INN3265C-H202-TL Information
INN3265C-H202-TL by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for INN3265C-H202-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9621
|
Newark | Ac/Dc Conv, Flyback, -40 To 105Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Insop-24D, No. Of Pins:17Pins, Power Rating Max:25W, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:650V Rohs Compliant: Yes |Power Integrations INN3265C-H202-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0400 / $2.2800 | Buy Now |
DISTI #
596-INN3265C-H202-TLCT-ND
|
DigiKey | IC OFFLINE SW MULT TOP 24INSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1745 In Stock |
|
$0.8900 / $1.4800 | Buy Now |
DISTI #
INN3265C-H202-TL
|
Avnet Americas | AC DC Controller Off-Line CV/CC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17-Pin InSOP-24D T/R - Tape and Reel (Alt: INN3265C-H202-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7371 / $0.7875 | Buy Now |
DISTI #
869-INN3265C-H202-TL
|
Mouser Electronics | AC/DC Converters 25 W (85-265 VAC) RoHS: Compliant | 0 |
|
$0.8810 / $0.9870 | Order Now |
DISTI #
INN3265C-H202-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, InSOP-24D, flyback Min Qty: 1 | 0 |
|
$0.9900 / $1.6600 | RFQ |
DISTI #
INN3265C-H202-TL
|
EBV Elektronik | AC DC Controller OffLine CVCC QR Flyback Switcher IC with Integrated MOSFET Single 85Vac to 265Vac Flyback 17Pin InSOP24D TR (Alt: INN3265C-H202-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for INN3265C-H202-TL
INN3265C-H202-TL CAD Models
INN3265C-H202-TL Part Data Attributes
|
INN3265C-H202-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3265C-H202-TL
Power Integrations
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 3 |
INN3265C-H202-TL Frequently Asked Questions (FAQ)
-
Power Integrations provides a recommended PCB layout in their application note AN-63, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The input capacitor selection depends on the input voltage, current, and ripple requirements. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value that ensures the ripple voltage is within the specified limits. Power Integrations provides a capacitor selection guide in their application note AN-17.
-
The BYPASS pin is a sensitive node, and the maximum allowed voltage is typically limited to 6.5V to prevent damage to the internal circuitry. It's essential to ensure that the voltage on this pin does not exceed this limit to prevent damage or malfunction.
-
To troubleshoot the IC, start by verifying the input voltage, current, and frequency. Check the output voltage and current to ensure they are within the specified limits. Use an oscilloscope to inspect the switching waveforms and look for signs of oscillation or instability. Consult the datasheet and application notes for specific troubleshooting guidelines and fault detection methods.
-
Yes, the INN3265C-H202-TL is compatible with lead-free soldering processes. Power Integrations ensures that their products meet the requirements for lead-free soldering, and the IC is designed to withstand the higher temperatures associated with lead-free soldering.