Part Details for INN2605K-TL by Power Integrations
Results Overview of INN2605K-TL by Power Integrations
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INN2605K-TL Information
INN2605K-TL by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for INN2605K-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2593
|
Newark | Ac/Dc Converter, Flyback, 25W, 105Deg C Rohs Compliant: Yes |Power Integrations INN2605K-TL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 424 |
|
$2.2200 / $2.5500 | Buy Now |
DISTI #
596-1698-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16ESOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2302 In Stock |
|
$1.3200 / $1.8800 | Buy Now |
DISTI #
INN2605K-TL
|
Avnet Americas | AC/DC Converter, Flyback, 85 to 265 VAC In, eSOP-16 - Tape and Reel (Alt: INN2605K-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0464 / $1.1092 | Buy Now |
DISTI #
869-INN2605K-TL
|
Mouser Electronics | AC/DC Converters Off-Line Switch FET 25 W (85-265 VAC) RoHS: Compliant | 743 |
|
$1.3200 / $2.9300 | Buy Now |
|
Future Electronics | Flyback Switcher IC with Integrated 725 V / 900 V MOSFET, RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Cut Tape/Mini-Reel | 1000Cut Tape/Mini-Reel |
|
$1.8900 / $2.4600 | Buy Now |
|
Future Electronics | Flyback Switcher IC with Integrated 725 V / 900 V MOSFET, RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.0900 / $1.1100 | Buy Now |
DISTI #
80556349
|
Verical | AC to DC Switching Converter Flyback 3.8V 107kHz T/R 15-Pin ESOP-B Min Qty: 1000 Package Multiple: 1000 Date Code: 2214 | Americas - 1000 |
|
$2.9764 | Buy Now |
|
Future Electronics | Flyback Switcher IC with Integrated 725 V / 900 V MOSFET, Min Qty: 1 Package Multiple: 1 |
1000 null |
|
$1.8900 / $2.4600 | Buy Now |
DISTI #
INN2605K-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 93÷107kHz, eSOP-R16B Min Qty: 1 | 0 |
|
$1.4700 / $2.3700 | RFQ |
DISTI #
INN2605K-TL
|
IBS Electronics | INN2605K-TL by POWER INTEGRATIONS is a high-efficiency, integrated offline flyback switcher IC with 725V MOSFET, suitable for compact power supplies, offering high power density and low standby power. Min Qty: 1 Package Multiple: 1 | 1000 |
|
$2.4570 / $3.1980 | Buy Now |
Part Details for INN2605K-TL
INN2605K-TL CAD Models
INN2605K-TL Part Data Attributes
|
INN2605K-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN2605K-TL
Power Integrations
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 3 |
INN2605K-TL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the INN2605K-TL is -40°C to 150°C.
-
Proper cooling can be achieved by providing a heat sink with a thermal resistance of less than 10°C/W, and ensuring good airflow around the device.
-
The recommended input capacitor value is 10uF to 22uF, with an X7R or X5R dielectric, and a voltage rating of 25V or higher.
-
Yes, the INN2605K-TL is designed to operate in humid environments, but it's recommended to follow proper PCB design and assembly practices to prevent moisture-related issues.
-
Check the input voltage, output voltage, and current sense resistor values. Verify that the device is properly cooled and that the PCB layout meets the recommended guidelines.