Part Details for INN2003K-TL by Power Integrations
Results Overview of INN2003K-TL by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INN2003K-TL Information
INN2003K-TL by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for INN2003K-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN2003K-TLCT-ND
|
DigiKey | IC OFFLINE SW MULT TOP 16ESOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1965 In Stock |
|
$0.6625 / $1.0500 | Buy Now |
DISTI #
INN2003K-TL
|
Avnet Americas | AC/DC Converter, Flyback, 85 to 265 VAC In, eSOP-16 - Tape and Reel (Alt: INN2003K-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6360 / $0.7252 | Buy Now |
DISTI #
869-INN2003K-TL
|
Mouser Electronics | AC/DC Converters Off-Line Switch FET 650V 12W Sync 1.00 RoHS: Compliant | 0 |
|
$0.6620 / $0.7400 | Order Now |
DISTI #
INN2003K-TL
|
EBV Elektronik | ACDC Converter Flyback 85 to 265 VAC In eSOP16 (Alt: INN2003K-TL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | EBV - 8000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$1.4100 / $1.5300 | Buy Now |
Part Details for INN2003K-TL
INN2003K-TL CAD Models
INN2003K-TL Part Data Attributes
|
INN2003K-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN2003K-TL
Power Integrations
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 3 |
INN2003K-TL Frequently Asked Questions (FAQ)
-
Power Integrations provides a recommended PCB layout guide in their application notes (e.g., AN-63) and evaluation board documentation. It's essential to follow these guidelines to minimize electromagnetic interference (EMI) and ensure proper thermal performance.
-
Power Integrations provides a transformer selection guide in their application notes (e.g., AN-55) and online tools (e.g., Transformer Design Tool). You can also consult with transformer manufacturers or use online resources to find a suitable transformer that meets the INN2003K-TL's specifications.
-
The INN2003K-TL has a high power density, so thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout to minimize thermal resistance. You can also use thermal simulation tools to optimize your design.
-
Follow the recommended PCB layout, use a shielded transformer, and ensure proper grounding and shielding of the INN2003K-TL. You can also consult with Power Integrations' application notes (e.g., AN-64) and online resources for EMC compliance guidelines.
-
The INN2003K-TL is designed to meet high reliability standards. Power Integrations provides reliability data in their datasheet and application notes. You can also consult with their technical support team for specific lifetime expectations based on your application's operating conditions.