Part Details for INFIRFZ24NPBF by EBV Chips
Results Overview of INFIRFZ24NPBF by EBV Chips
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INFIRFZ24NPBF Information
INFIRFZ24NPBF by EBV Chips is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for INFIRFZ24NPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFZ24NPBF
|
Avnet Silica | MOSFET 55V 17A 70 mOhm 133 nC Qg TO220AB (Alt: IRFZ24NPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now |