-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA286AIDGKT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 5872 |
|
RFQ | |
|
Win Source Electronics | IC CURRENT SHUNT MONITOR 8VSSOP | 4630 |
|
$3.1281 / $4.6921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA286AIDGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA286AIDGKT
Texas Instruments
-14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 80 V | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 140 dB | |
Input Offset Voltage-Max | 70 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.07 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10 | |
Voltage Gain-Nom | 100 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA286AIDGKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA286AIDGKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA283AIDR | Texas Instruments | $1.9808 | -14 to 80V, bi-directional current sense amplifier 8-SOIC -40 to 125 | INA286AIDGKT vs INA283AIDR |
INA282AIDGKT | Texas Instruments | $2.3252 | -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | INA286AIDGKT vs INA282AIDGKT |
INA286AQDGKRQ1 | Texas Instruments | $2.3364 | AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | INA286AIDGKT vs INA286AQDGKRQ1 |
INA283AQDGKRQ1 | Texas Instruments | $2.3364 | AEC-Q100, -14 to 80V, bi-directional current sense amplifier 8-VSSOP -40 to 125 | INA286AIDGKT vs INA283AQDGKRQ1 |
The maximum power dissipation of the INA286AIDGKT is 670mW at 25°C. However, it's recommended to derate the power dissipation to 500mW or less to ensure reliable operation.
To minimize noise and EMI, it's recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping the input and output traces short and away from each other. Additionally, use a low-ESR capacitor for the bypass capacitor (C1) and place it close to the VIN pin.
The recommended input capacitor value is 1uF to 10uF, and it's recommended to use a low-ESR ceramic capacitor such as X5R or X7R type. The capacitor should be placed close to the VIN pin to minimize noise and EMI.
The output voltage of the INA286AIDGKT can be calculated using the formula: VOUT = (VIN x (R1/R2)) + VREF, where R1 and R2 are the feedback resistors, and VREF is the internal reference voltage (1.24V).
The minimum input voltage required for the INA286AIDGKT to operate is 2.7V. However, it's recommended to use a minimum input voltage of 3V to ensure reliable operation.