-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28V, 16-bit, i2c output current/voltage/power monitor w/alert in wcsp 12-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA231AIYFFT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38958-1-ND
|
DigiKey | IC CURRENT MONITOR 0.5% 12DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4796 In Stock |
|
$1.8102 / $3.3800 | Buy Now |
DISTI #
595-INA231AIYFFT
|
Mouser Electronics | Current & Power Monitors & Regulators Hi or Lo-Side Msmt B idirect CRNT PWR MN A 595-INA231AIYFFR RoHS: Compliant | 38269 |
|
$1.7100 / $3.1600 | Buy Now |
DISTI #
V72:2272_07263292
|
Arrow Electronics | SP Amp Current Sense Amp Single 5.5V 12-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2429 Container: Cut Strips | Americas - 20 |
|
$1.6820 / $2.8690 | Buy Now |
DISTI #
87113723
|
Verical | SP Amp Current Sense Amp Single 5.5V 12-Pin DSBGA T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2429 | Americas - 20 |
|
$1.6820 / $2.8690 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 52 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | 188 |
|
$3.3300 / $5.4000 | Buy Now | |
|
Quest Components | 41 |
|
$2.2500 / $4.5000 | Buy Now | |
DISTI #
INA231AIYFFT
|
TME | IC: instrumentation amplifier, DSBGA12, Features: 16bit ADC Min Qty: 1 | 0 |
|
$1.9700 / $3.3400 | RFQ |
|
Vyrian | Other Function Semiconductors | 31116 |
|
RFQ | |
|
Win Source Electronics | IC CURRENT MONITOR 100DB 12DSBGA | 33850 |
|
$0.3850 / $0.4973 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA231AIYFFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA231AIYFFT
Texas Instruments
28V, 16-bit, i2c output current/voltage/power monitor w/alert in wcsp 12-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.6445 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.388 mm |
This table gives cross-reference parts and alternative options found for INA231AIYFFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA231AIYFFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP197ACBZ-R7 | Analog Devices Inc | $0.8966 | Logic Controlled High-Side Power Switch 5V, 3A | INA231AIYFFT vs ADP197ACBZ-R7 |
INA231AIYFFR | Texas Instruments | $1.2383 | 28V, 16-bit, i2c output current/voltage/power monitor w/alert in wcsp 12-DSBGA -40 to 125 | INA231AIYFFT vs INA231AIYFFR |
INA231AIYFDT | Texas Instruments | $1.4246 | 28V, 16-bit, i2c output current/voltage/power monitor w/alert in wcsp 12-DSBGA -40 to 125 | INA231AIYFFT vs INA231AIYFDT |
The maximum voltage that can be applied to the input pins is ±40V, but it's recommended to keep it within ±20V for optimal performance.
The gain of the INA231 is set by the ratio of the resistors connected to the GAIN pin. The gain can be set to 1, 2, 4, 8, 16, 32, or 64 by selecting the appropriate resistor values.
The CAP pin is used to connect a capacitor to filter out high-frequency noise and improve the stability of the device. A 10nF to 100nF capacitor is recommended.
The power consumption of the INA231 can be calculated using the formula: Power (mW) = (VCC x ICC) + (VIN x IIN), where VCC is the supply voltage, ICC is the quiescent current, VIN is the input voltage, and IIN is the input current.
To minimize noise and ensure optimal performance, it's recommended to keep the input traces short and away from noise sources, use a solid ground plane, and keep the power supply traces separate from the signal traces.