-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA214BIRSWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40132-1-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3308 / $0.7700 | Buy Now |
DISTI #
595-INA214BIRSWR
|
Mouser Electronics | Current Sense Amplifiers VOUT Hi/Lo Side Bi-D irect Zero-Drift A 595-INA214BIRSWT RoHS: Compliant | 0 |
|
$0.3450 / $0.7700 | Order Now |
DISTI #
INA214BIRSWR
|
TME | IC: instrumentation amplifier, 30kHz, Ch: 1, UQFN10, 100V/V, 60uV Min Qty: 1 | 0 |
|
$0.4140 / $0.6960 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA214BIRSWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA214BIRSWR
Texas Instruments
26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 26 V | |
Common-mode Reject Ratio-Min | 105 dB | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.115 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 30 | |
Voltage Gain-Nom | 100 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for INA214BIRSWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA214BIRSWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA214AIRSWR | Texas Instruments | $0.4963 | 26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125 | INA214BIRSWR vs INA214AIRSWR |
INA214BIDCKR | Texas Instruments | $0.5834 | 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | INA214BIRSWR vs INA214BIDCKR |
INA214BIRSWT | Texas Instruments | $0.5859 | 26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125 | INA214BIRSWR vs INA214BIRSWT |
INA214CIDCKR | Texas Instruments | $0.6117 | 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | INA214BIRSWR vs INA214CIDCKR |
INA214AIDCKT | Texas Instruments | $0.6625 | 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | INA214BIRSWR vs INA214AIDCKT |
INA214CIDCKT | Texas Instruments | $0.6881 | 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | INA214BIRSWR vs INA214CIDCKT |
INA214CIRSWT | Texas Instruments | $0.6881 | 26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125 | INA214BIRSWR vs INA214CIRSWT |
INA214AIDCKR | Texas Instruments | $0.6977 | 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | INA214BIRSWR vs INA214AIDCKR |
INA214BIDCKT | Texas Instruments | $0.7313 | 26V, bi-directional, high-precision current sense amplifier 6-SC70 -40 to 125 | INA214BIRSWR vs INA214BIDCKT |
INA214AIDCKTG4 | Texas Instruments | Check for Price | 26-V, Bi-Directional, Zero-Drift, High Accuracy, Low-/High-Side, Voltage Out Current Shunt Monitor 6-SC70 -40 to 125 | INA214BIRSWR vs INA214AIDCKTG4 |
The maximum power dissipation of the INA214BIRSWR is dependent on the operating temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 315mW at 25°C with a thermal resistance of 125°C/W. However, it's recommended to consult the thermal design and power dissipation calculations in the datasheet to ensure safe operation.
To minimize noise and ensure accurate measurements, it's recommended to follow proper PCB layout techniques such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, the INA214BIRSWR datasheet provides specific layout recommendations, such as keeping the input and output traces short and away from each other, and using a common-mode filter capacitor.
The recommended input voltage range for the INA214BIRSWR is ±20mV to ±2V, depending on the gain setting. However, the device can tolerate input voltages up to ±5V without damage. It's recommended to consult the datasheet for specific input voltage range recommendations based on the desired gain setting and application.
The INA214BIRSWR does not require calibration, as it is a precision instrumentation amplifier with a high common-mode rejection ratio (CMRR) and a low offset voltage. However, it's recommended to follow proper measurement techniques, such as using a high-impedance input source, minimizing noise and interference, and using a stable reference voltage.
The typical settling time of the INA214BIRSWR is dependent on the gain setting and the output load. According to the datasheet, the settling time is typically around 2.5μs to 5μs for a gain of 1 to 10, and around 10μs to 20μs for a gain of 100. However, it's recommended to consult the datasheet for specific settling time recommendations based on the desired gain setting and application.