-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, audio differential line receivers, +-6 dB (g=1/2 or 2) 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA2137PA by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA2137PA | Texas Instruments | Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 14-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-INA2137PA
|
Mouser Electronics | Audio Amplifiers Aud Diff Line Rcvrs +-6dB (G=1/2 or 2) A 595-INA1650IPW RoHS: Compliant | 337 |
|
$3.3700 / $7.3700 | Buy Now |
DISTI #
85990019
|
Verical | SP Amp DIFF Line Receiver Amp Dual ±18V/36V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 8471 |
|
$2.7375 / $3.2500 | Buy Now |
DISTI #
85989775
|
Verical | SP Amp DIFF Line Receiver Amp Dual ±18V/36V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 116 Package Multiple: 1 Date Code: 1101 | Americas - 3412 |
|
$2.7375 / $3.2500 | Buy Now |
DISTI #
85985029
|
Verical | SP Amp DIFF Line Receiver Amp Dual ±18V/36V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 116 Package Multiple: 1 Date Code: 0401 | Americas - 592 |
|
$2.7375 / $3.2500 | Buy Now |
DISTI #
85984237
|
Verical | SP Amp DIFF Line Receiver Amp Dual ±18V/36V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 116 Package Multiple: 1 Date Code: 0701 | Americas - 148 |
|
$2.7375 / $3.2500 | Buy Now |
|
Rochester Electronics | INA2137 Audio Differential Line Receivers, +-6dB (G=1/2 or 2) RoHS: Compliant Status: Active Min Qty: 1 | 12759 |
|
$2.1900 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA2137PA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA2137PA
Texas Instruments
Dual, audio differential line receivers, +-6 dB (g=1/2 or 2) 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 8V TO 36V SINGLE SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -18 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for INA2137PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA2137PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA2137PAG4 | Texas Instruments | Check for Price | Audio Differential Line Receivers, +-6dB (G=1/2 or 2) 14-PDIP -40 to 85 | INA2137PA vs INA2137PAG4 |
The maximum voltage that can be applied to the input pins is 28V, but it's recommended to keep it below 24V to ensure accurate measurements and prevent damage to the device.
The gain error can be calculated using the formula: Gain Error (%) = (Vout / (Gain x Vin)) x 100, where Vout is the output voltage, Gain is the gain setting, and Vin is the input voltage.
To minimize noise and errors, it's recommended to use a 4-layer PCB with a solid ground plane, keep the input and output traces short and separate, and use a common-mode filter capacitor (e.g., 10nF) between the input pins and the ground plane.
The INA2137PA is suitable for applications up to 50kHz, but its performance may degrade at higher frequencies due to the internal amplifier's bandwidth limitations. For high-frequency applications, consider using a more specialized amplifier or a different device.
The offset voltage can be compensated for by using an external offset adjustment pin (e.g., pin 5) or by using a software calibration technique to subtract the offset voltage from the output reading.