-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA199C2DCKT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA199C2DCKTCT-ND
|
DigiKey | IC CURRENT SENSE 1% SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
565 In Stock |
|
$0.7480 / $1.3600 | Buy Now |
|
Win Source Electronics | IC OP AMP CURR SENSE SC70-6 | 39400 |
|
$0.5000 / $0.6458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA199C2DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA199C2DCKT
Texas Instruments
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-11-29 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common Mode Voltage-Max | 26 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.115 mA | |
Supply Voltage Limit-Max | 26 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 30 | |
Voltage Gain-Nom | 100 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for INA199C2DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA199C2DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA199C2DCKR | Texas Instruments | $0.3749 | 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 | INA199C2DCKT vs INA199C2DCKR |
INA199C2RSWR | Texas Instruments | $0.3749 | 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 | INA199C2DCKT vs INA199C2RSWR |
INA199C2RSWT | Texas Instruments | $0.3755 | 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 | INA199C2DCKT vs INA199C2RSWT |
The maximum voltage that can be applied to the input pins is ±40V, but it's recommended to keep it within the supply voltage range to ensure accurate measurements.
The gain of the INA199 is fixed at 20V/V, which means that the output voltage is 20 times the input voltage. You can use this gain to calculate the output voltage based on the input voltage.
The REF pin is used to set the reference voltage for the INA199. It's typically connected to a voltage reference or a stable voltage source, and it determines the zero-point of the output voltage.
Yes, the INA199 can be used with a single-supply voltage, but it's recommended to use a dual-supply voltage for optimal performance. If you use a single-supply voltage, make sure to connect the negative supply pin to a voltage that is at least 1.5V below the positive supply voltage.
The bandwidth of the INA199 is 50kHz, which means it can accurately measure signals up to 50kHz. However, the bandwidth can be affected by the gain setting and the input capacitance.