-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
INA199B2DCKR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40119-1-ND
|
DigiKey | IC CURRENT SENSE 1.5% SC70-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24100 In Stock |
|
$0.1739 / $0.4400 | Buy Now |
DISTI #
595-INA199B2DCKR
|
Mouser Electronics | Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 595-INA199B2DCKT RoHS: Compliant | 5963 |
|
$0.1710 / $0.4400 | Buy Now |
|
Rochester Electronics | INA199 26V, bi-directional, zero-drift, low-/high-side, voltage output current sense amplifier RoHS: Compliant Status: Active Min Qty: 1 | 439 |
|
$0.1365 / $0.2202 | Buy Now |
DISTI #
INA199B2DCKR
|
TME | IC: instrumentation amplifier, 30kHz, Ch: 1, SC70-6, 100V/V, 5uV Min Qty: 1 | 0 |
|
$0.2790 / $0.7250 | RFQ |
DISTI #
SMC-INA199B2DCKR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7184 |
|
RFQ | |
|
LCSC | -100mV26V 80kHz Single channel SOT-363-6 Current Sense Amplifiers ROHS | 500 |
|
$0.1836 / $0.3467 | Buy Now |
|
Vyrian | Other Function Semiconductors | 6643 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA199B2DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA199B2DCKR
Texas Instruments
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for INA199B2DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA199B2DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA199A2RSWR | Texas Instruments | $0.2593 | 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 | INA199B2DCKR vs INA199A2RSWR |
INA199B2RSWR | Texas Instruments | $0.2593 | 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 | INA199B2DCKR vs INA199B2RSWR |
INA199B2DCKT | Texas Instruments | $0.3551 | 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 | INA199B2DCKR vs INA199B2DCKT |
INA199B2RSWT | Texas Instruments | Check for Price | 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 | INA199B2DCKR vs INA199B2RSWT |
The maximum voltage that can be applied to the input pins is ±40V, but it's recommended to keep it within ±20V for optimal performance.
The gain of the amplifier is set by the ratio of the external resistors R1 and R2. The gain can be calculated using the formula: Gain = (R2 / R1) + 1.
The CAP pin is used to connect a capacitor to filter out high-frequency noise and improve the stability of the amplifier. A 10nF to 100nF capacitor is recommended.
Yes, the INA199B2DCKR can be used as a differential amplifier by connecting the input pins in a differential configuration. However, the common-mode rejection ratio (CMRR) may not be as high as a dedicated differential amplifier.
The maximum current that the output can drive is ±50mA. However, the output current should be limited to ±20mA for optimal performance and to prevent overheating.